Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM0335C1ER70BA01D

CAP CER 0.7PF 25V C0G/NP0 0201 / Cap Ceramic 0.7pF 25V C0G 0.1pF Pad SMD 0201 125°C T/R
$ 0.006
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1ER70BA01D.

Arrow.cn

Datasheet4 pages2 years ago

TME

Ciiva

Inventory History

3 month trend:
-10.44%

CAD Models

Download Murata GRM0335C1ER70BA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.017
$ 0.017
Stock
476,709
2,970,473
2,970,473
Authorized Distributors
6
6
6
Capacitance
700 fF
700 fF
700 fF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Samsung Electro-MechanicsCL03C0R7BA3GNNH
Cap Ceramic 0.7pF 25V C0G 0.1pF SMD 0201 125°C Cardboard T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.75pF 50volts C0G +/-0.25pF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.68pF C0G 0402 0.25pF
0402 0.75 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL05CR75CB5NNNC
50V 0.75pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM0335C1ER70BA01D provided by its distributors.

CAP CER 0.7PF 25V C0G/NP0 0201 / Cap Ceramic 0.7pF 25V C0G 0.1pF Pad SMD 0201 125°C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 0.7pF 25volts C0G +/-0.1pF
0201 0.7 pF 25 V ±0.1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
GRM CERAMIC CAPACITOR 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±0.1pF 0.7pF
Ceramic Capacitor, Multilayer, Ceramic, 25V, 14.2857% +Tol, 14.2857% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0603M/0201
0.7pF ¡À0.1pF C0G(NP0) 25V 0201 SMD mount 600¦Ìm*300¦Ìm*300¦Ìm
0.7pF ±0.1pF C0G(NP0) 25V 0201 SMD mount 600μm*300μm*300μm
CAP, 0.7PF, 25V, MLCC, 0201; Capacitance: 0.7pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 0.1pF; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating Tempe

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM0335C1ER70BA01D.