Murata GJM0335C1ER70BB01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 0.7pF 25Volts C0G +/-0.1pF
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM0335C1ER70BB01D.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
-4.88%

CAD Models

Download Murata GJM0335C1ER70BB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.045
$ 0.045
Stock
2,748,909
260,122
260,122
Authorized Distributors
6
6
6
Capacitance
700 fF
700 fF
700 fF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

CAP CER 0.7PF 25V C0G/NP0 0201 / Cap Ceramic 0.7pF 25V C0G 0.1pF Pad SMD 0201 125°C T/R
Yageo GroupCBR02C708B3GAC
0201 (0603Metric) CERAMIC CAPACITOR CBR-SMD RF C0G 25V 0.7pF ±0.1pF C0G NP0
Yageo GroupCBR02C708C3GAC
0201 C, CBR 0.7PF CERAMIC MULTILAYER CAP,25V DC,+125C, C0G DIELECTRIC,+/-0.25PF
CAPACITOR CERAMIC 0.7PF 25V, C0G, 0.1pF, 0201
50V 0.7pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 0.7pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GJM0335C1ER70BB01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 0.7pF 25Volts C0G +/-0.1pF
0201 0.7 pF 25 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.7pF 25V C0G 0.1pF Pad SMD 0201 125C T/R
CAP CER 0.7PF 25V C0G/NP0 0201 / 0.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Cap Ceramic 0.7pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R
Avnet Japan
GJM CERAMIC CAPACITOR 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±0.1pF 0.7pF
Ceramic Capacitor, YES, Ceramic, 25V, 14.2857% +Tol, 14.2857% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0603M/0201
Cap, 0.7Pf, 25V, Mlcc, 0201; Capacitance:0.7Pf; Voltage Rating:25V; Ceramic Capacitor Case:0201 [0603 Metric]; Capacitance Tolerance:± 0.1Pf; Dielectric Characteristic:C0G/Np0; Product Range:Gjm Series; Operating Temperature Rohs Compliant: Yes |Murata GJM0335C1ER70BB01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GJM0335C1ER70BB01D.