TDK B72225S4301K101

B72225S Series 300 Vac 385 Vdc 20 kA Round Metal Oxide Leaded Varistor
$ 2.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72225S4301K101.

Burklin Elektronik

Datasheet23 pages8 years ago

Future Electronics

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2007-08-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

ETFV25K Series 385 V 300 Vrms 775 V Clamp 20 kA 870 pF ThermoFuse Varistor
Epcos B72214T Series Disc Varistor 945pF 150A; Clamping 710V; Varistor 430V
B722 Series 350 V 270 Vrms 710 V Clamp 20 kA 1900 pF SuperioR Leaded Varistor
LittelfuseTMOV25SP320M
METAL-OXIDE VARISTOR Varistor, 420V, 390J, Through Hole Mount
LittelfuseTMOV25SP300M
TMOV25S Series - (Thermal MOV) Varistor Series, Square 25mm, RoHS
LittelfuseTMOV25SP275M
TMOV25S Series - (Thermal MOV) Varistor Series, Square 25mm, RoHS

Descriptions

Descriptions of TDK B72225S4301K101 provided by its distributors.

B72225S Series 300 Vac 385 Vdc 20 kA Round Metal Oxide Leaded Varistor
Leaded Disk Varistors, Max. Operating Voltage [AC]=300Vrms, Max. Surge Current Imax(8/20μs,1time)=20000A
Var MOV 300VAC/385VDC 20000A 470V Radial Bulk
Bulk 2 Through Hole VARISTOR TVS Varistor 775V 150A 10% 1W
470V 20KA 1 423V 517V 385V 300V 410J 1.75nF@1kHz 25mm*31mm
470 V 20 kA Varistor 1 Circuit Through Hole Disc 27.5mm
LEADED VARISTOR Varistor, 410J, Through Hole Mount
TVS Varistor, 300 VAC, 385 VDC, B722 SuperioR S25, 775 V, Disc, Radial Leaded, 25 mm, Metal Oxide Varistor (MOV)
VARISTOR 470V 20KA DISC 27.5MM
Varistors 300VAC 10% 25mm SuperioR
VARISTOR, METAL OXIDE, 775V, DISC 25mm; Voltage Rating VAC:300V; Voltage Rating V DC:385V; Product Range:SuperioR S25 Series; Clamping Voltage Vc Max:775V; Varistor Case Style:Disc 25mm; Varistor Type:Metal Oxide Varistor (MOV); Peak Surge Current 8/20µs:20kA; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Peak Energy (10/1000uS):410J; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos