Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse TMOV25SP300M

TMOV25S Series - (Thermal MOV) Varistor Series, Square 25mm, RoHS
$ 2.877
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TMOV25SP300M.

IHS

Datasheet6 pages4 years ago

Newark

Future Electronics

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
-23.45%

CAD Models

Download Littelfuse TMOV25SP300M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2010-08-23
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Radial 3 Through Hole VARISTOR TVS Varistor 840V 150A 1W 810pF
ETFV25K Series 385 V 300 Vrms 775 V Clamp 20 kA 870 pF ThermoFuse Varistor
B722 Series 350 V 270 Vrms 710 V Clamp 20 kA 1900 pF SuperioR Leaded Varistor
LittelfuseTMOV25SP275M
TMOV25S Series - (Thermal MOV) Varistor Series, Square 25mm, RoHS
LittelfuseV25S250P
UltraMOV® Series 320 VDC 250 V RMS 640 V 1750 pF Radial Metal Oxide Varistor
LittelfuseV25S275P
Varistor, Metal Oxide, 700V, 25Mm Disc; |Littelfuse V25S275P

Descriptions

Descriptions of Littelfuse TMOV25SP300M provided by its distributors.

TMOV25S Series - (Thermal MOV) Varistor Series, Square 25mm, RoHS
Littelfuse SCT
470V 20KA 1 423V 517V 385V 300V 370J 1.15nF@1MHz Through hole mounting
Var MOV 300VAC/385VDC 20000A 517V Thru-Hole Pin
765V 1150pF@1kHz 370J 385V 300V 423V 20000A - Varistors ROHS
Varistor, 370J, Through Hole Mount
VARISTOR 470V 20KA SQUARE 25MM
Suppressor; Peak Surge Current @ 8/20µS:
Suppressor; Rango De Producto:Serie Tmov25S; Voltage Rating Vdc:517V; Corriente Máxima Transitoria @ 8/20Μs:20Ka; Modelo De Varistor:Disc 25Mm; Tensión Vc Max De Sujeción:765V; Energía Máxima (10/1000Us):370J; Voltage Rating Vac:300V |Littelfuse TMOV25SP300M

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN