Descriptions of TDK B72225S4271K101 provided by its distributors.
B722 Series 350 V 270 Vrms 710 V Clamp 20 kA 1900 pF SuperioR Leaded Varistor
Varistor, radial, VV 430 V, 20000 A, 350 V (DC), 275 V (AC), ±10 %, 1 VA (AC), 375 J
Leaded Disk Varistors, Max. Operating Voltage [AC]=275Vrms, Max. Surge Current Imax(8/20μs,1time)=20000A
BULK 2 Radial Through Hole VARISTOR TVS Varistor 710V 150A 25mm 10%
Var MOV 275VAC/350VDC 20000A 430V Radial Bulk
TVS Varistor, 275 VAC, 350 VDC, B722 SuperioR S25, 710 V, Disc, Radial Leaded, 25 mm, Metal Oxide Varistor (MOV)
VARISTOR 430V 20KA DISC 27.5MM
430V 20KA 1 473V 350V 275V 375J 7.2mm
Radial LeadedP=12.7mm Varistors ROHS
Varistor, 375J, Through Hole Mount
VARISTOR, 20KA, 10%, 275V; Voltage Rating VAC:275V; Voltage Rating V DC:350V; Product Range:-; Clamping Voltage Vc Max:710V; Varistor Case Style:Disc 25mm; Varistor Type:Metal Oxide Varistor (MOV); Peak Surge Current @ 8
VARISTOR, 20KA, 10%, 275V; Series:B722; Voltage Rating, AC:275V; Suppressor Type:Varistor; Voltage Rating, DC:350V; Peak Pulse Current IPP @ 8/20µs:20000A; Voltage, Clamping 8/20µs Max:710V; Max Transient Energy 10/1000µs:375J; ;RoHS Compliant: Yes