Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse TMOV25SP275M

TMOV25S Series - (Thermal MOV) Varistor Series, Square 25mm, RoHS
$ 2.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TMOV25SP275M.

IHS

Datasheet6 pages4 years ago

Farnell

Future Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
-52.81%

CAD Models

Download Littelfuse TMOV25SP275M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2010-08-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseTMOV25SP300M
TMOV25S Series - (Thermal MOV) Varistor Series, Square 25mm, RoHS
LittelfuseTMOV25SP320M
METAL-OXIDE VARISTOR Varistor, 420V, 390J, Through Hole Mount
Radial 3 Through Hole VARISTOR TVS Varistor 840V 150A 1W 810pF
ETFV25K Series 385 V 300 Vrms 775 V Clamp 20 kA 870 pF ThermoFuse Varistor
B722 Series 350 V 270 Vrms 710 V Clamp 20 kA 1900 pF SuperioR Leaded Varistor
LittelfuseV25S250P
UltraMOV® Series 320 VDC 250 V RMS 640 V 1750 pF Radial Metal Oxide Varistor

Descriptions

Descriptions of Littelfuse TMOV25SP275M provided by its distributors.

TMOV25S Series - (Thermal MOV) Varistor Series, Square 25mm, RoHS
Littelfuse SCT
Var MOV 275VAC/350VDC 20000A 473V Thru-Hole Pin
700V 350J 1250pF@1kHz 350V 275V 387V 20000A - Varistors ROHS
430V 20KA 1 387V 473V 350V 275V 350J 1.25nF@1MHz Through hole mounting 34.5mm(Length)*12.7mm(width)
Varistor, 350J, Through Hole Mount
VARISTOR 430V 20KA SQUARE 25MM
Varistors 275V 20KA SQ 25MM PB FREE 25S
Suppressor; Rango De Producto:Serie Tmov25S; Voltage Rating Vdc:473V; Corriente Máxima Transitoria @ 8/20Μs:20Ka; Modelo De Varistor:Disc 25Mm; Tensión Vc Max De Sujeción:700V; Energía Máxima (10/1000Us):350J; Voltage Rating Vac:275V |Littelfuse TMOV25SP275M
SUPPRESSOR; Peak Surge Current @ 8/20µS:; SUPPRESSOR; Peak Surge Current @ 8/20µS:20kA; Varistor Case:Disc 25mm; Clamping Voltage Vc Max:700V; Peak Energy (10/1000uS):350J; Voltage Rating VDC:473V; Voltage Rating VAC:275V; Operating Temperature Range:-55°C to +85°C

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN