TDK B72225T4271K101

Epcos B72214T Series Disc Varistor 945pF 150A; Clamping 710V; Varistor 430V
$ 1.48
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72225T4271K101.

TDK

Datasheet15 pages8 years ago

Future Electronics

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2026-01-16
LTD Date2026-04-17
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

B722 Series 350 V 270 Vrms 710 V Clamp 20 kA 1900 pF SuperioR Leaded Varistor
Radial 3 Through Hole VARISTOR TVS Varistor 840V 150A 1W 810pF
ETFV25K Series 385 V 300 Vrms 775 V Clamp 20 kA 870 pF ThermoFuse Varistor
LittelfuseV25S250P
UltraMOV® Series 320 VDC 250 V RMS 640 V 1750 pF Radial Metal Oxide Varistor
LittelfuseV25S320P
VARISTOR 510V 22KA RADIAL / 510 V 22 kA Varistor 1 Circuit Through Hole Radial
LittelfuseV25S275P
UltraMOV25S Series - High Peak Surge Current Radial Lead Varistor, 22000A, RoHS

Descriptions

Descriptions of TDK B72225T4271K101 provided by its distributors.

Epcos B72214T Series Disc Varistor 945pF 150A; Clamping 710V; Varistor 430V
ETFV25K Series 350 V 275 Vrms 710 V Clamp 20 kA 945 pF ThermoFuse Varistor
Radial 3 Through Hole VARISTOR TVS Varistor 710V 150A 1W 945pF
Var MOV 275VAC/350VDC 20000A 430V Thru-Hole Pin Automotive Bulk
ThermoFuse Varistors, Max. Operating voltage [AC]=275Vrms, Max. Surge Current Imax(8/20μs,1time)=20kA
Varistor, Housed, 275V, 10% Rohs Compliant: Yes |Epcos B72225T4271K101
TVS Varistor, 275 VAC, 350 VDC, ETFV25 AdvanceD, 710 V, Radial Leaded, Metal Oxide Varistor (MOV)
Varistor, 375J, Through Hole Mount
Varistors 25mm 275Volt Thermally Fused
350V 275V 430V Plugin Varistors ROHS
80004000,压敏变阻器, MOV, 710V, 径向引线;
275VAC 375J 710V-CLAMP 20KA-PK
VARISTOR, HOUSED, 275V, 10%; Voltage Rating VAC: -; Voltage Rating V DC: 350V; Product Range: AdvanceD Series; Clamping Voltage Vc Max: 710V; Varistor Case Style: Disc 25mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surg

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETFV25K275E4