TDK B72220S2151K101

Var MOV 150VAC/200VDC 10000A 240V Thru-Hole Radial Bulk
$ 0.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72220S2151K101.

Burklin Elektronik

Datasheet35 pages8 years ago

Newark

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

LittelfuseV20E175P
VARISTOR, CIRCUIT PROTECTION, 175VRMS, 455V, 10000A, METAL OXIDE, 1400 PF
LittelfuseV20E150P
UltraMOV® Series 200 VDC 150 V RMS 395 V Clamp 6500 A 1600 pF Radial Varistor
Varistor, Circuit Protection; 150Vrms; 395V; 8000A; Metal Oxide; 1160pF; Wire; 1W; 25ns
Epcos St&ard Series Metal Oxide Varistor 1.16nF 100A; Clamping 395V; Varistor 240V
Epcos Standard Series Metal Oxide Varistor 1nF 100A; Clamping 455V; Varistor 270V
PanasonicERZ-E14A221
Varistor;MOV;220V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A221

Descriptions

Descriptions of TDK B72220S2151K101 provided by its distributors.

Var MOV 150VAC/200VDC 10000A 240V Thru-Hole Radial Bulk
Metal 2 Radial Through Hole VARISTOR TVS Varistor 395V 100A 21.5mm 10%
Leaded Disk Varistors, Max. Operating Voltage [AC]=150Vrms, Max. Surge Current Imax(8/20μs,1time)=10000A
Varistor, 150 Vrms @ +85 C, 200 VDC @ +85 C, 10000 A @ +85 C, Metal Oxide | EPCOS B72220S2151K101
240V 10KA 1 216V 264V 200V 150V 120J 1.55nF@1kHz 25.5mm
TVS Varistor, 150 VAC, 200 VDC, B722 AdvanceD, 395 V, Disc, Radial Leaded, 20 mm, Metal Oxide Varistor (MOV)
Varistor; 10000 A @ +85 degC; Metal Oxid
RS APAC
Varistor, 120J, Through Hole Mount
Varistor, Mov, 395V, Disc 20Mm; Voltage Rating Vac:150V; Voltage Rating V Dc:200V; Product Range:B722 Advanced Series; Clamping Voltage Vc Max:395V; Varistor Case Style:Disc 20Mm; Varistor Type:Metal Oxide Varistor (Mov); Peak Surge Rohs Compliant: Yes |EPCOS (TDK) B72220S2151K101

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72220S2151K101.
  • S20K150E2