Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-E14A221

Varistor; MOV; 220V; 10KA; Disc; Radial | Panasonic Electronic Components ERZ-E14A221
$ 0.455
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-E14A221.

Panasonic

Datasheet19 pages11 years ago

Farnell

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
+243%

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2012-10-04
Lifecycle StatusNRND (Last Updated: 2 months ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

Var MOV 175VAC/225VDC 10000A 270V Thru-Hole Radial Bulk
240V 10KA 1 216V 264V 200V 150V 120J 1.55nF@1kHz Through hole mounting 25.5mm(height)
LittelfuseV20E175P
VARISTOR, CIRCUIT PROTECTION, 175VRMS, 455V, 10000A, METAL OXIDE, 1400 PF
B722 Series 180 V 140 Vrms 360 V Clamp 10 kA 1240 pF AdvanceD Leaded Varistor
LittelfuseV20E150P
UltraMOV® Series 200 VDC 150 V RMS 395 V Clamp 6500 A 1600 pF Radial Varistor
LittelfuseV20E140P
VARISTOR, 140 VRMS @ +85 C, 180 VDC @ +85 C, 10000 A @ +85 C, METAL OXIDE

Descriptions

Descriptions of Panasonic ERZ-E14A221 provided by its distributors.

Varistor;MOV;220V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A221
E14 Series 180 VDC 10 kA 360 V Clamp Straight Radial Transient Surge Absorber
220V 10KA 1 198V 242V 180V 140V 155J 1.2nF@1kHz Through hole mounting 40mm*5.3mm*19.5mm
Panasonic ERZE14A221 - Varistors (ZNR Surge Absorber)
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA14,D TYPE,220V
Var MOV 140VAC/180VDC 10000A 220V Radial Bulk
VARISTOR 220V 10KA DISC 16.5MM
M-Varistor ZNR Ø16,5mm 140V 220V 10000A
Varistor, 155J, Through Hole Mount
VARISTOR, LARGE SURGE, TRANSIENT, 220V;
Surge Absorber Units, 220V, 10000A
Panasonic SCT
VARISTOR, LARGE SURGE, TRANSIENT, 220V; Voltage Rating VAC: 140V; Voltage Rating V DC: 180V; Product Range: ZNR E14 Series; Clamping Voltage Vc Max: 360V; Varistor Case Style: Disc 16.5mm; Varistor Type: Zinc Oxide Non-Linear

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZE14A221