Littelfuse V20E150P

UltraMOV® Series 200 VDC 150 V RMS 395 V Clamp 6500 A 1600 pF Radial Varistor
$ 0.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V20E150P.

Newark

Datasheet11 pages4 years ago

Farnell

element14 APAC

HQonline

Sager Electronics

Inventory History

3 month trend:
-41.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Var MOV 150VAC/200VDC 10000A 240V Thru-Hole Radial Bulk
LittelfuseV20E175P
VARISTOR, CIRCUIT PROTECTION, 175VRMS, 455V, 10000A, METAL OXIDE, 1400 PF
PanasonicERZ-V20D221
Varistor 140 Volt AC 180 Volt 10000 Amp 220 Volt Through Hole Bulk
Var MOV 175VAC/225VDC 10000A 270V Thru-Hole Radial Bulk
PanasonicERZ-E14A221
Varistor;MOV;220V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A221
PanasonicERZ-E14A201
Varistor;MOV;200V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A201

Descriptions

Descriptions of Littelfuse V20E150P provided by its distributors.

UltraMOV® Series 200 VDC 150 V RMS 395 V Clamp 6500 A 1600 pF Radial Varistor
VARISTOR, 150 VRMS @ +85 C, 200 VDC @ +85 C, 10000 A @ +85 C, METAL OXIDE
UltraMOV Series - High Surge Current Radial Leaded Varistor, 10000A, disc 20mm, RoHS
Littelfuse SCT
Metal Oxide Varistors 150Vrms, 10kA, 1600pF, 20mm Disc
METAL OXIDE VARISTOR, 200V 395V RAD; Voltage Rating VAC:150V; Voltage Rating VDC:200V; Product Range:UltraMOV Series; Clamping Voltage Vc Max:395V; Varistor Case Style:Disc 20mm; Peak Surge Current @ 8/20µS:10kA; Capacit
Metal Oxide Varistor, 200V 395V Rad; Rango De Producto:Serie Ultramov; Voltage Rating Vdc:200V; Corriente Máxima Transitoria @ 8/20Μs:10Ka; Modelo De Varistor:Disc 20Mm; Tensión Vc Max De Sujeción:395V; Energía Máxima (10/1000Us):- |Littelfuse V20E150P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN