Littelfuse V20E175P

Varistor, Circuit Protection, 175VRMS, 455V, 10000A, Metal Oxide, 1400 Pf
$ 0.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V20E175P.

element14 APAC

Datasheet11 pages4 years ago

ODG (Origin Data Global)

Mouser

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-66.37%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.46
$ 0.69
Stock
41,211
31,326
Authorized Distributors
6
1
Clamping Voltage
455 V
455 V
Max Surge Current
10 kA
10 kA
Energy
135 J
135 J
Voltage Rating (AC)
175 V
175 V
Voltage Rating (DC)
225 V
225 V
Capacitance
1.4 nF
1.4 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Var MOV 175VAC/225VDC 10000A 270V Thru-Hole Radial Bulk
330V 10KA 1 363V 270V 210V 160J 1.1nF@1kHz Through hole mounting 5.4mm(width)*25.5mm(height)
PanasonicERZ-E14A221
Varistor;MOV;220V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A221
PanasonicERZ-E14A241
Panasonic ERZE14A241 - Varistors (ZNR Surge Absorber)
PanasonicERZ-E14A201
Varistor;MOV;200V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A201
LittelfuseV20E150P
UltraMOV® Series 200 VDC 150 V RMS 395 V Clamp 6500 A 1600 pF Radial Varistor

Descriptions

Descriptions of Littelfuse V20E175P provided by its distributors.

VARISTOR, CIRCUIT PROTECTION, 175VRMS, 455V, 10000A, METAL OXIDE, 1400 PF
UltraMOV Series - High Surge Current Radial Leaded Varistor, 10000A, disc 20mm, RoHS
Littelfuse SCT
Metal Oxide Varistors 175Vrms, 10kA, 1400pF, 20mm Disc
METAL OXIDE VARISTOR, 225V 455V RAD; Voltage Rating VAC: 175V; Voltage Rating VDC: 225V; Product Range: UltraMOV Series; Clamping Voltage Vc Max: 455V; Varistor Case Style: Disc 20mm; Peak Surge Current @ 58K7358
Metal Oxide Varistor, 225V 455V Rad; Rango De Producto:Serie Ultramov; Voltage Rating Vdc:225V; Corriente Máxima Transitoria @ 8/20Μs:10Ka; Modelo De Varistor:Disc 20Mm; Tensión Vc Max De Sujeción:455V; Energía Máxima (10/1000Us):- |Littelfuse V20E175P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN