Descriptions of EPCOS B72220S0171K101 provided by its distributors.
Epcos Standard Series Metal Oxide Varistor 1nF 100A; Clamping 455V; Varistor 270V
VARISTOR 270V 8KA DISC 20MM / 270 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm
TVS Varistor, 175 VAC, 225 VDC, StandarD B722, 455 V, Disc, Radial Leaded, 20 mm
STMICROELECTRONICS LM337SPV REG ADJ -1.2/37V, TO-220-3, 337
Box 2 Radial Through Hole VARISTOR TVS Varistor 455V 100A 20mm 10%
Var MOV 175VAC/225VDC 8000A 270V Thru-Hole Radial Automotive Bulk
Varistor, radial, VV 270 V, 8000 A, 225 V (DC), 175 V (AC), ±10 %, 1 VA (AC), 98 J, B72220S0171K101
Leaded Disk Varistors, Max. Operating Voltage [AC]=175Vrms, Max. Surge Current Imax(8/20μs,1time)=8000A
Varistor Tvs, 175V, 225V, 455V; |Tdk B72220S0171K101
270V 8KA 1 243V 297V 225V 175V 98J 1.35nF@1kHz Plugins Through hole mounting 25.5mm(Length)*25.5mm(height)
243V~297V 8kA Radial Leaded Varistors ROHS
225V 175V 270V Plugin Varistors ROHS
Varistor, 98J, Through Hole Mount
VARISTOR, 98.0J, 175VAC; Voltage Rating VAC: 175V; Voltage Rating V DC: 225V; Product Range: StandarD Series; Clamping Voltage Vc Max: 455V; Varistor Case Style: Disc 20mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge
Diameter mm = 1 / Voltage Rating - DC V = 225 / Voltage Rating - AC V = 175 / Width mm = 21.5 / Length mm = 25 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Height mm = 25.5 / Storage Temperature Max. °C = 105 / Storage Temperature Min. °C = -40