TDK B72220S1140K102

Varistor, Mov, 43V, Disc 20Mm Rohs Compliant: Yes |EPCOS (TDK) B72220S1140K102
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72220S1140K102.

Future Electronics

Datasheet24 pages8 years ago
Datasheet24 pages8 years ago
Datasheet24 pages14 years ago
Datasheet5 pages20 years ago

Farnell

element14 APAC

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Epcos Standard Series Metal Oxide Varistor 19nF 20A; Clamping 43V; Varistor 22V
SIOV METAL OXIDE VARISTOR Varistor, 18V, 12J, Through Hole Mount
MOV-20D SERIES METAL OXIDE VARISTOR 18.5NF 20A, CLAMPING 43V, VARISTOR 22V
Varistor, Metal Oxide, 18V, 20Mm, 10% Rohs Compliant: Yes |Bourns, Inc. MOV-20D180KTR
B722 Series 22 V 17 Vrms 53 V Clamp 2000 A 15.6 nF StandarD Leaded Varistor

Descriptions

Descriptions of TDK B72220S1140K102 provided by its distributors.

Varistor, Mov, 43V, Disc 20Mm Rohs Compliant: Yes |EPCOS (TDK) B72220S1140K102
Var MOV 14VAC/16VDC 2000A 22V Thru-Hole Radial Automotive Bulk
B722 Series 16 V 14 Vrms 43 V Clamp 2000 A 19 nF Automotive Leaded Varistor
Leaded Disk Varistors, Max. Operating Voltage [AC]=14Vrms, Max. Surge Current Imax(8/20μs,1time)=2000A
Bulk 2 Radial Through Hole VARISTOR TVS Varistor 43V 20A 0.2W 19pF
22V 2KA 1 19.8V 242V 16V 14V 12J 19nF@1kHz 27.5mm
TVS Varistor, 14 VAC, 16 VDC, B722 Automotive, 43 V, Disc, Radial Leaded, 20 mm, Metal Oxide Varistor (MOV)
Varistor, 12J, Through Hole Mount
Varistor Temperature range: -40 ... 85 °C Code: S20K14 IEC-climate category: 40/85/56 Pitch: 10 mm Direct voltage max.: 18 V Energy: 12 J Surge current: 2 kA
VARISTOR, 16V, 23MM DISC; Peak Surge Cur; VARISTOR, 16V, 23MM DISC; Peak Surge Current @ 8/20µS:2kA; Varistor Case:Disc 20mm; Clamping Voltage Vc Max:43V; Peak Energy (10/1000uS):12J; Voltage Rating VDC:16V; Voltage Rating VAC:14V; Operating Temperature Min:-40°C; MSL:-

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72220-S1140-K102
  • B72220S1140K102.
  • S20K14AUTO