TDK B72220S170K101

B722 Series 22 V 17 Vrms 53 V Clamp 2000 A 15.6 nF StandarD Leaded Varistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72220S170K101.

IHS

Datasheet46 pages14 years ago

Newark

_legacy Avnet

Farnell

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Epcos Standard Series Metal Oxide Varistor 15.6nF 20A; Clamping 53V; Varistor 27V
Epcos Standard Series Metal Oxide Varistor 13nF 20A; Clamping 65V; Varistor 33V
20Mm Radial Disc Mov /Tape & Reel - 14" Reel |Bourns, Inc. MOV-20D270KTR
MOV-20D SERIES METAL OXIDE VARISTOR 18.5NF 20A, CLAMPING 43V, VARISTOR 22V
PanasonicERZV14D330
Varistor [Panasonic Automotive & Industrial Systems] ERZV14D330 Varistor
LittelfuseV33ZA70P
Varistor, Circuit Protect, 21VAC/27VDC, 58V, 20A, Metal Oxide, 13000pF, Radial

Descriptions

Descriptions of TDK B72220S170K101 provided by its distributors.

B722 Series 22 V 17 Vrms 53 V Clamp 2000 A 15.6 nF StandarD Leaded Varistor
Varistor, 17 Vrms @ +85 C, 22 VDC @ +85 C, 53 V (Max.) @ +25 C, Metal Oxide
Varistor: metal-oxide; THT; 17VAC; 22VDC; 27V; 2000A; 14J
Varistor, 14J, Through Hole Mount
TVS Varistor, 17 VAC, 22 VDC, StandarD B722, 53 V, Disc, Radial Leaded, 20 mm, Metal Oxide Varistor (MOV)
Var MOV 17VAC 22VDC 2000A 27V Thru-Hole
Varistor Temperature range: -40 ... 85 °C Code: S20K17 IEC-climate category: 40/85/56 Pitch: 10 mm Direct voltage max.: 22 V Energy: 14 J Surge current: 2 kA
VARISTOR, 53V, 20mm DISC; Peak Surge Current @ 8/20µS: 2kA; Varistor Case: Disc 20mm; Clamping Voltage Vc Max: 53V; Peak Energy (10/1000uS): 14J; Voltage Rating VDC: 22V; Voltage Rating VAC: 17V; Operating Te

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72220-S 170-K101
  • B72220-S170-K101
  • B72220S 170K101
  • S20K17