TDK B72220S140K101

Varistor, Circuit Protection; 14Vrms; 43V; 2000A; Metal Oxide; 19000pF; Wire; 0.2W; 25ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72220S140K101.

Future Electronics

Datasheet46 pages14 years ago
Datasheet47 pages8 years ago

Newark

_legacy Avnet

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Epcos Standard Series Metal Oxide Varistor 19nF 20A; Clamping 43V; Varistor 22V
B722 Series 22 V 17 Vrms 53 V Clamp 2000 A 15.6 nF StandarD Leaded Varistor
Epcos Standard Series Metal Oxide Varistor 15.6nF 20A; Clamping 53V; Varistor 27V
MOV-20D SERIES METAL OXIDE VARISTOR 18.5NF 20A, CLAMPING 43V, VARISTOR 22V
PanasonicERZ-V14D270
Varistor, 270V, 1.5A, 20mm disc package, voltage-dependent resistor for surge protection.
PanasonicERZV14D220
Varistor 14 Volt AC 18 Volt 2000 Amp 22 Volt Through Hole Bulk

Descriptions

Descriptions of TDK B72220S140K101 provided by its distributors.

Varistor, Circuit Protection; 14Vrms; 43V; 2000A; Metal Oxide; 19000pF; Wire; 0.2W; 25ns
SIOV METAL OXIDE VARISTOR Varistor, 18V, 12J, Through Hole Mount
B722 Series 18 V 14 Vrms 43 V Clamp 2000 A 19 nF StandarD Leaded Varistor
VARISTOR, 14 VRMS @ +85 C, 18 VDC @ +85 C, 43 V (MAX.) @ +25 C, METAL OXIDE
TVS Varistor, 14 VAC, 18 VDC, StandarD B722, 43 V, Disc, Radial Leaded, 20 mm, Metal Oxide Varistor (MOV)
Var MOV 14VAC/18VDC 2000A 22V Radial Bulk
Varistor; 43 V (Max.) @ +25 degC; Leaded
RS APAC
VARISTOR, 12.0J, 14VAC; Series:B722; Voltage Rating, AC:14V; Suppressor Type:Varistor; Voltage Rating, DC:18V; Peak Pulse Current IPP @ 8/20µs:2000A; Voltage, Clamping 8/20µs Max:43V; Max Transient Energy 10/1000µs:12J; Capacitance:19000pF; Case Style:Radial; Approval Category:UL, CSA; Body Diameter:22.5mm; External Depth:1mm; External Length / Height:26mm; Lead Length:30mm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Tolerance, Varistor Voltage +:10%; Transient Energy:12J; Voltage, Clamping Max:43V; Voltage, Varistor:22V; Voltage, Varistor at 1mA:22V; Voltage, Varistor at 1mA Max:24.2V; Voltage, Varistor at 1mA Min:19.8V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72220-S140-K101
  • B72220S 140K101
  • B72220S140K101.
  • S20K 14
  • S20K14