Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MOV-20D220K

MOV-20D Series Metal Oxide Varistor 18.5NF 20A, Clamping 43V, Varistor 22V
$ 0.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-20D220K.

IHS

Datasheet6 pages3 years ago

Master Electronics

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-20.24%

CAD Models

Download Bourns MOV-20D220K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2011-12-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TVS Varistor, 17 VAC, 22 VDC, StandarD B722, 53 V, Disc, Radial Leaded, 20 mm
Epcos Standard Series Metal Oxide Varistor 15.6nF 20A; Clamping 53V; Varistor 27V
PanasonicERZ-V14D270
Varistor, 270V, 1.5A, 20mm disc package, voltage-dependent resistor for surge protection.
Epcos Standard Series Metal Oxide Varistor 19nF 20A; Clamping 43V; Varistor 22V
LittelfuseV27ZA60P
ZA Series 22 VDC 17 V RMS 50 V Clamp 2000 A 15000 pF Radial Lead Varistor
LittelfuseV27ZS60P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 2000A, disc 20mm, RoHS

Descriptions

Descriptions of Bourns MOV-20D220K provided by its distributors.

MOV-20D SERIES METAL OXIDE VARISTOR 18.5NF 20A, CLAMPING 43V, VARISTOR 22V
Var MOV 14VAC/18VDC 2000A 22V Thru-Hole Radial Bulk
TVS Varistor, 14 VAC, 18 VDC, MOV-20DxxxK, 43 V, Disc, Radial Leaded, 23 mm, Metal Oxide Varistor (MOV)
22V 2kA 1 20V 24V 18V 14V 14J 24nF@1kHz TH
43V 18V 14V 22V Plugin Varistors ROHS
Varistor, 14J, Through Hole Mount
VARISTOR, 220V, 14VAC, 18VDC, 20MM DISC
VARISTOR, 220V, 14VAC, 18VDC, 20MM DISC; Peak Surge Current @ 8/20µS:2kA; Varistor Case:Disc 20mm; Clamping Voltage Vc Max:43V; Voltage Rating VDC:18V; Voltage Rating VAC:14V; Operating Temperature Min:-40°C; MSL:-; Series:20D

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV20D220K