Bourns MOV-20D180KTR

Varistor, Metal Oxide, 18V, 20Mm, 10% Rohs Compliant: Yes |Bourns, Inc. MOV-20D180KTR
$ 0.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-20D180KTR.

IHS

Datasheet6 pages3 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.04%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2011-12-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LittelfuseV10E11P
LV Ultra MOV Series 10 mm Epoxy 11 V Straight Leads Metal Oxide Varistor
MOV-20D SERIES METAL OXIDE VARISTOR 18.5NF 20A, CLAMPING 43V, VARISTOR 22V
Varistor, Circuit Protection; 14Vrms; 43V; 2000A; Metal Oxide; 19000pF; Wire; 0.2W; 25ns
Epcos Standard Series Metal Oxide Varistor 23nF 20A; Clamping 36V; Varistor 18V
Varistor, 11 Vrms @ +85 C, 14 VDC @ +85 C, 36 V (Max.) @ +25 C, Metal Oxide
PanasonicERZ-V14D180
ZNR SERIES SURGE ABSORBER 25NF 10A, CLAMPING 36V, VARISTOR 18V

Descriptions

Descriptions of Bourns MOV-20D180KTR provided by its distributors.

Varistor, Metal Oxide, 18V, 20Mm, 10% Rohs Compliant: Yes |Bourns, Inc. MOV-20D180KTR
Metal oxide varistor, radial, VV 18 V, 2000 A, 14 V (DC), 11 V (AC), ±10 %, 11 J, MOV-20D180KTR
MOV-20D SERIES METAL OXIDE VARISTOR 34.2NF 20A, CLAMPING 36V, VARISTOR 18V, T&R
Var MOV 11VAC/14VDC 2000A 18V Thru-Hole Radial T/R
TVS Varistor, 11 VAC, 14 VDC, MOV-20DxxxK, 36 V, Disc, Radial Leaded, 23 mm, Metal Oxide Varistor (MOV)
18V 2KA 1 16V 20V 14V 11V 11J 34.2nF@1kHz 26mm
Varistor, 11J, Through Hole Mount
VARISTOR, METAL OXIDE, 18V, 20MM, 10%; Voltage Rating VAC: 11V; Voltage Rating V DC: 14V; Product Range: MOV-20DxxxK Series; Clamping Voltage Vc Max: 36V; Varistor Case Style: Disc 20mm; Varistor Type: Metal Oxide Varistor (MO

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV20D180KTR