TDK B72214S2461K101

Nano-Power Touch Screen Controller with I2C Serial Interface 16-TSSOP -40 to 85
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72214S2461K101.

Burklin Elektronik

Datasheet35 pages8 years ago

Farnell

Newark

_legacy Avnet

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK B72214S2461K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicERZ-E10A751
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 750V
LittelfuseV14E510P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
Var MOV 510VAC/670VDC 5000A 820V Thru-Hole Radial Bulk
VARISTOR 910V 5KA DISC 14MM / 910 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm
LittelfuseV480LA40AP
LA Series 640 VDC 480 V RMS 1240 V Clamp 4500 A 270 pF Radial Lead Varistor
PanasonicERZ-E10A681
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 680V

Descriptions

Descriptions of TDK B72214S2461K101 provided by its distributors.

Nano-Power Touch Screen Controller with I2C Serial Interface 16-TSSOP -40 to 85
Var MOV 460VAC/615VDC 5000A 750V Thru-Hole Radial Bulk
Leaded Disk Varistors, Max. Operating Voltage [AC]=460Vrms, Max. Surge Current Imax(8/20μs,1time)=5000A
Metal 2 Through Hole VARISTOR TVS Varistor 1.24kV 50A 10% 0.6W
750V 5KA 1 675V 825V 615V 460V 150J 320pF@1kHz 15.5mm*19mm
TVS Varistor, 460 VAC, 615 VDC, B722 AdvanceD, 1.24 kV, Disc, Radial Leaded, 14 mm, Metal Oxide Varistor (MOV)
675V~825V 5kA Radial Leaded Varistors ROHS
VARISTOR, MOV, 1.24KV, DISC 15.5MM
615V 460V 750V Plugin Varistors ROHS
Varistor, 150J, Through Hole Mount
VARISTOR, MOV, 1.24KV, DISC 15.5MM; Voltage Rating VAC: 460V; Voltage Rating V DC: 615V; Product Range: B722 AdvanceD Series; Clamping Voltage Vc Max: 1.24kV; Varistor Case Style: Disc 15.5mm; Varistor Type: Metal Oxide Varist

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • S14K460E2