Littelfuse V14E510P

Varistor, 670V, 185J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
$ 0.362
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V14E510P.

Newark

Datasheet11 pages4 years ago
Datasheet11 pages10 years ago

element14

ODG (Origin Data Global)

HQonline

Sager Electronics

Inventory History

3 month trend:
-58.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicERZE10A821
VARISTOR 820V 4.5KA DISC 12.50MM / 820 V 4.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm
LittelfuseV14E550P
V14E550P Series 745 V 6000 A 180 pF Radial Varistor Through Hole
TVS Diode, 1kV, 5kA, 900V, 1.1kV, 825V, 625V, 200J, 200pF@1kHz, TH, 15.5mm W × 19mm H
PanasonicERZ-E10A751
Varistor 750V 4.5kA 1 675V 825V 615V 460V 140J 250pF@1kHz TH 8.6mm × 8.6mm × 16mm
B722 Series 745 V 550 Vrms 1500 V Clamp 5000 A 215 pF AdvanceD Leaded Varistor
TVS Varistor, 625 VAC, 825 VDC, StandarD B722, 1.65 kV, Disc, Radial Leaded, 14 mm

Descriptions

Descriptions of Littelfuse V14E510P provided by its distributors.

Varistor, 670V, 185J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
Littelfuse SCT
VARISTOR 820V 6KA DISC 14MM / 820 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
METAL OXIDE VARISTOR, 670V, 1.355KV, RAD; METAL OXIDE VARISTOR, 670V, 1.355KV, RADIAL; Peak Surge Current @ 8/20µS:6kA; Varistor Case:14mm DISC; Clamping Voltage Vc Max:1.355kV; Voltage Rating VDC:670V; Voltage Rating VAC:510V; Operating Temperature Range:-55°C to +85°C

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN