TDK B72214S1140K501

VARISTOR 22V 1KA DISC 14MM / 22 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
$ 0.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72214S1140K501.

TDK

Datasheet24 pages8 years ago

IHS

element14 APAC

Newark

EPCOS

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK B72214S1140K501 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

LittelfuseV22ZA3P
VARISTOR, CIRCUIT PROTECTION;14VAC;43V;1000A;METAL OXIDE;9000PF;RADIAL;2500V
Var MOV 14VAC/18VDC 1000A 22V Thru-Hole Radial Automotive Bulk
Var MOV 14VAC/18VDC 1000A 22V Thru-Hole Radial Automotive Bulk
LittelfuseV22ZT3P
ZT Series 18 VDC 14 V RMS 43 V Clamp 1000 A 9000 pF Radial Lead Varistor
PanasonicERZV10D220
VARISTOR 22V 1KA DISC 10MM / 22 V 1 kA Varistor 1 Circuit Through Hole Disc 11.5mm
PanasonicERZ-V10D220CS
Znr Mov Transient/Surge Absorbers, type D Rohs Compliant: Yes |Panasonic ERZ-V10D220CS

Descriptions

Descriptions of TDK B72214S1140K501 provided by its distributors.

VARISTOR 22V 1KA DISC 14MM / 22 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Var MOV 14VAC/16VDC 1000A 22V Thru-Hole Radial Automotive Bulk
Leaded Disk Varistors, Max. Operating Voltage [AC]=14Vrms, Max. Surge Current Imax(8/20μs,1time)=1000A
TVS Varistor, 14 VAC, 16 VDC, B722 Automotive, 43 V, Disc, Radial Leaded, 14 mm, Metal Oxide Varistor (MOV)
22V 1KA 1 19.8V 242V 16V 14V 4J 1nF@1kHz 4mm
Varistor, 4J, Through Hole Mount
Varistors from EPCOS include SIOV Metal Oxide Varistors and Transient Voltage Suppressors as well as ThermoFuse Varistors. They are voltage-dependent resistors with symmetrical V/I characteristic.
Varistor, Metal Oxide, 43V, Disc 16Mm; Voltage Rating Vac:14V; Voltage Rating V Dc:16V; Product Range:B722 Automotive Series; Clamping Voltage Vc Max:43V; Varistor Case Style:-; Varistor Type:Metal Oxide Varistor (Mov); Peak Surge Rohs Compliant: Yes |EPCOS (TDK) B72214S1140K501

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72214-S1140-K501
  • S14K14AUTOS5D1