Littelfuse V22ZA3P

Varistor, Circuit Protection; 14VAC; 43V; 1000A; Metal Oxide; 9000PF; Radial; 2500V
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V22ZA3P.

IHS

Datasheet14 pages7 years ago

TME

element14 APAC

HQonline

Sager Electronics

Inventory History

3 month trend:
+4.86%

CAD Models

Download Littelfuse V22ZA3P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.333
$ 0.462
$ 0.462
Stock
98,181
77,260
77,260
Authorized Distributors
6
6
6
Clamping Voltage
43 V
43 V
43 V
Max Surge Current
1 kA
1 kA
1 kA
Energy
4 J
4 J
4 J
Voltage Rating (AC)
14 V
14 V
14 V
Voltage Rating (DC)
18 V
18 V
18 V
Capacitance
9 nF
9 nF
9 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

22V 1KA 1 242V 18V 14V 4J 9.95nF@1kHz Through hole mounting 43.5mm*4.2mm*18.5mm
PanasonicERZ-V10D270
ZNR SERIES METAL OXIDE VARISTOR 8NF 5A, CLAMPING 53V, VARISTOR 27V
LittelfuseV27ZA4P
VARISTOR, CIRCUIT PROTECTION;17VAC/22VDC;53V;10A;METAL OXIDE;7000PF;RADIAL ROHS
Epcos Standard Series Metal Oxide Varistor 8.2nF 10A; Clamping 53V; Varistor 27V
Var MOV 14VAC/18VDC 1000A 22V Thru-Hole Radial Automotive Bulk
PanasonicERZV10D220
VARISTOR 22V 1KA DISC 10MM / 22 V 1 kA Varistor 1 Circuit Through Hole Disc 11.5mm

Descriptions

Descriptions of Littelfuse V22ZA3P provided by its distributors.

VARISTOR, CIRCUIT PROTECTION;14VAC;43V;1000A;METAL OXIDE;9000PF;RADIAL;2500V
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 750A, disc 14mm, RoHS
Littelfuse SCT
VARISTOR, 4.0J, 14VAC; Voltage Rating VAC: 14V; Voltage Rating V DC: 18V; Product Range: ZA Series; Clamping Voltage Vc Max: 43V; Varistor Case Style: Disc 14mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current @

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN