Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B72214S140K101

Var MOV 14VAC/18VDC 1000A 22V Thru-Hole Radial Automotive Bulk
$ 0.245
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72214S140K101.

IHS

Datasheet46 pages14 years ago

Newark

_legacy Avnet

Farnell

Future Electronics

Inventory History

3 month trend:
+4.34%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

22V 1KA 1 242V 18V 14V 4J 9.95nF@1kHz Through hole mounting 43.5mm*4.2mm*18.5mm
LittelfuseV22ZA3P
VARISTOR, CIRCUIT PROTECTION;14VAC;43V;1000A;METAL OXIDE;9000PF;RADIAL;2500V
LittelfuseV27ZA4P
VARISTOR, CIRCUIT PROTECTION;17VAC/22VDC;53V;10A;METAL OXIDE;7000PF;RADIAL ROHS
Epcos Standard Series Metal Oxide Varistor 8.2nF 10A; Clamping 53V; Varistor 27V
LittelfuseV22ZT3P
ZT Series 18 VDC 14 V RMS 43 V Clamp 1000 A 9000 pF Radial Lead Varistor
Var MOV 14VAC/16VDC 1000A 22V Thru-Hole Radial Automotive Bulk

Descriptions

Descriptions of TDK B72214S140K101 provided by its distributors.

Var MOV 14VAC/18VDC 1000A 22V Thru-Hole Radial Automotive Bulk
TVS Varistor, 14 VAC, 18 VDC, StandarD B722, 43 V, Disc, Radial Leaded, 14 mm
B722 Series 18 V 14 Vrms 43 V Clamp 1000 V 9950 pF StandarD Leaded Varistor
Varistor, 14 Vrms @ +85 C, 18 VDC @ +85 C, 43 V (Max.) @ +25 C, Metal Oxide
Varistor, 4J, Through Hole Mount
Varistor Temperature range: -40 ... 85 °C Code: S14K14 IEC-climate category: 40/85/56 Pitch: 7.5 mm Direct voltage max.: 18 V Energy: 4 J Surge current: 1 kA
VARISTOR, 4.0J, 14VAC; Series:B722; Voltage Rating, AC:14V; Suppressor Type:Varistor; Voltage Rating, DC:18V; Peak Pulse Current IPP @ 8/20µs:1000A; Voltage, Clamping 8/20µs Max:43V; Max Transient Energy 10/1000µs:4J; Capacitance:9950pF; Case Style:Radial; Approval Category:UL, CSA; Body Diameter:16.5mm; External Depth:0.8mm; External Length / Height:19mm; Lead Length:30mm; Lead Spacing:7.5mm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Tolerance, Varistor Voltage +:10%; Transient Energy:4J; Voltage, Clamping Max:43V; Voltage, Varistor:22V; Voltage, Varistor at 1mA:22V; Voltage, Varistor at 1mA Max:24.2V; Voltage, Varistor at 1mA Min:19.8V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72214-S 140-K101
  • B72214-S140-K101
  • B72214S 140K101
  • S14K14