Panasonic ERZV10D220

VARISTOR 22V 1KA DISC 10MM / 22 V 1 kA Varistor 1 Circuit Through Hole Disc 11.5mm
$ 0.248
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZV10D220.

Future Electronics

Datasheet24 pages11 years ago
Datasheet4 pages18 years ago

Newark

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-33.42%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1996-04-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

LittelfuseV22ZA3P
VARISTOR, CIRCUIT PROTECTION;14VAC;43V;1000A;METAL OXIDE;9000PF;RADIAL;2500V
Var MOV 14VAC/18VDC 1000A 22V Thru-Hole Radial Automotive Bulk
22V 1KA 1 242V 18V 14V 4J 9.95nF@1kHz Through hole mounting 43.5mm*4.2mm*18.5mm
SIOV METAL OXIDE VARISTOR Varistor, 14V, 3.2J, Through Hole Mount
PanasonicERZ-V10D180
ZNR SERIES METAL OXIDE VARISTOR 16NF 5A, CLAMPING 36V, VARISTOR 18V
LittelfuseV18ZA3P
ZA Series 14 VDC 10 V RMS 36 V Clamp 1000 A 11000 pF Radial Lead Varistor

Descriptions

Descriptions of Panasonic ERZV10D220 provided by its distributors.

VARISTOR 22V 1KA DISC 10MM / 22 V 1 kA Varistor 1 Circuit Through Hole Disc 11.5mm
22V 1KA 1 20V 24V 18V 14V 3.2J 11nF@1kHz Plugins Through hole mounting 34.5mm*4.7mm*14.5mm
METAL OXIDE VARISTOR 11NF 5A, CLAMPING 43V, VARISTOR 22V
VARISTOR, 10MM DISC, 22V; Series:V; Varistor Type:High Surge Current; Peak Surge Current @ 8/20µS:1kA; Varistor Case:10mm DISC; Clamping Voltage Vc Max:43V; Peak Energy (10/1000uS):3.2J; Voltage Rating VDC:18V; Voltage Rating VAC:14V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Clamping Voltage:43V; Suppressor Type:Absorber; Surge Current:1kA; Varistor Voltage @ 1mA:22V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-V10D220