Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EPCOS B72214S0140K101

22V 1KA 1 242V 18V 14V 4J 9.95nF@1kHz Through hole mounting 43.5mm*4.2mm*18.5mm
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72214S0140K101.

Burklin Elektronik

Datasheet47 pages8 years ago

Newark

element14 APAC

Ciiva

TME

Inventory History

3 month trend:
+353%

CAD Models

Download EPCOS B72214S0140K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Var MOV 14VAC/18VDC 1000A 22V Thru-Hole Radial Automotive Bulk
PanasonicERZ-V10D270
ZNR SERIES METAL OXIDE VARISTOR 8NF 5A, CLAMPING 53V, VARISTOR 27V
LittelfuseV22ZA3P
VARISTOR, CIRCUIT PROTECTION;14VAC;43V;1000A;METAL OXIDE;9000PF;RADIAL;2500V
LittelfuseV27ZA4P
VARISTOR, CIRCUIT PROTECTION;17VAC/22VDC;53V;10A;METAL OXIDE;7000PF;RADIAL ROHS
PanasonicERZV10D220
VARISTOR 22V 1KA DISC 10MM / 22 V 1 kA Varistor 1 Circuit Through Hole Disc 11.5mm
PanasonicERZ-V10D220CS
22V 1kA 1 20V 24V 18V 14V 3.2J 11nF@1kHz Thru-Hole 4.7mm × 4.7mm × 14.5mm

Descriptions

Descriptions of EPCOS B72214S0140K101 provided by its distributors.

22V 1KA 1 242V 18V 14V 4J 9.95nF@1kHz Through hole mounting 43.5mm*4.2mm*18.5mm
TVS Varistor, 14 VAC, 18 VDC, StandarD B722, 43 V, Disc, Radial Leaded, 14 mm
Epcos B72214S0140K101 14V 4J 14mm Standard series Metal Oxide Leaded Varistor
Var MOV 14VAC/18VDC 1000A 22V Thru-Hole Radial Automotive Bulk
Leaded Disk Varistors, Max. Operating Voltage [AC]=14Vrms, Max. Surge Current Imax(8/20μs,1time)=1000A
Varistor, 4.0J, 14Vac; |Tdk B72214S0140K101
Varistor, 4J, Through Hole Mount
VARISTOR, 4.0J, 14VAC; Voltage Rating VAC: 14V; Voltage Rating V DC: 18V; Product Range: StandarD Series; Clamping Voltage Vc Max: 43V; Varistor Case Style: Disc 14mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Curr
Diameter mm = 14 / Width mm = 15.5 / Operating Temperature Max. °C = 105 / Length mm = 25 / Operating Temperature Min. °C = -40 / Storage Temperature Min. °C = -40 / Height mm = 18.5 / Storage Temperature Max. °C = 105 / Voltage Rating - AC V = 14 / Voltage Rating - DC V = 18

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72214-S0140-K101