TDK B72214S1140K102

Var MOV 14VAC/16VDC 1000A 22V Thru-Hole Radial Automotive Bulk
$ 0.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72214S1140K102.

Future Electronics

Datasheet24 pages8 years ago
Datasheet24 pages8 years ago
Datasheet24 pages14 years ago
Datasheet5 pages20 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK B72214S1140K102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

LittelfuseV22ZA3P
VARISTOR, CIRCUIT PROTECTION;14VAC;43V;1000A;METAL OXIDE;9000PF;RADIAL;2500V
Var MOV 14VAC/18VDC 1000A 22V Thru-Hole Radial Automotive Bulk
Epcos B72214S0140K101 14V 4J 14mm Standard series Metal Oxide Leaded Varistor
LittelfuseV22ZT3P
ZT Series 18 VDC 14 V RMS 43 V Clamp 1000 A 9000 pF Radial Lead Varistor
PanasonicERZV10D220
VARISTOR 22V 1KA DISC 10MM / 22 V 1 kA Varistor 1 Circuit Through Hole Disc 11.5mm
PanasonicERZ-V10D220CS
Znr Mov Transient/Surge Absorbers, type D Rohs Compliant: Yes |Panasonic ERZ-V10D220CS

Descriptions

Descriptions of TDK B72214S1140K102 provided by its distributors.

Var MOV 14VAC/16VDC 1000A 22V Thru-Hole Radial Automotive Bulk
B722 Series 16 V 14 Vrms 43 V Clamp 1000 A 10 nF Automotive Leaded Varistor
Leaded Disk Varistors, Max. Operating Voltage [AC]=14Vrms, Max. Surge Current Imax(8/20μs,1time)=1000A
Metal 2 Radial Through Hole VARISTOR TVS Varistor 43V 10A 0.1W 10pF
22V 1KA 1 19.8V 242V 16V 14V 4J 10nF@1kHz 5mm*20.5mm
TVS Varistor, 14 VAC, 16 VDC, B722 Automotive, 43 V, Disc, Radial Leaded, 14 mm, Metal Oxide Varistor (MOV)
16V 14V 22V Plugin,P=7.5mm Varistors ROHS
Varistor, 4J, Through Hole Mount
Varistors from EPCOS include SIOV Metal Oxide Varistors and Transient Voltage Suppressors as well as ThermoFuse Varistors. They are voltage-dependent resistors with symmetrical V/I characteristic.
Varistor, Metal Oxide, 43V, Disc 17Mm; Voltage Rating Vac:14V; Voltage Rating V Dc:16V; Product Range:B722 Automotive Series; Clamping Voltage Vc Max:43V; Varistor Case Style:Disc 14Mm; Varistor Type:Metal Oxide Varistor (Mov); Peak Rohs Compliant: Yes |Epcos B72214S1140K102

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72214S1140K102.
  • S14K 14AUTO
  • S14K14-AUTO
  • S14K14AUTO