TDK B72214S111K101

B722 Series 180 V 4500 A Through Hole 15.5 mm Disc Metal Oxide Varistor
$ 0.245
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72214S111K101.

IHS

Datasheet46 pages14 years ago

Farnell

Future Electronics

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

VARISTOR 180V 4.5KA DISC 14MM / 180 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
B722 Series 180 V 140 Vrms 360 V Clamp 4500 A 820 pF StandarD Leaded Varistor
Varistor, Circuit Protection; 130Vrms; 340V; 4500A; Metal Oxide; 650pF; Wire; 0.6W; 25ns
LittelfuseV180ZA10P
ZA Series 153 VDC 115 V RMS 300 V Clamp 4500 A 1100 pF Radial Lead Varistor
LittelfuseV120ZA6P
ZA Series 102 VDC 75 V RMS 210 V Clamp 4500 A 1700 pF Radial Lead Varistor
LittelfuseV130LA10AP
LA Series 175 VDC 130 V RMS 340 V Clamp 4500 A 1000 pF Radial Lead Varistor

Descriptions

Descriptions of TDK B72214S111K101 provided by its distributors.

B722 Series 180 V 4500 A Through Hole 15.5 mm Disc Metal Oxide Varistor
Var MOV 115VAC/150VDC 4500A 180V Radial Bulk (Alt: B72214S0111K101)
Varistor, 150V, 30J, Through Hole Mount
TVS Varistor, 115 VAC, 150 VDC, StandarD B722, 300 V, Disc, Radial Leaded, 14 mm, Metal Oxide Varistor (MOV)
VAR METAL OXIDE 110VAC 170VDC 4500A 205V TH
VARISTOR, 30.0J, 115VAC; Series:B722; Voltage Rating, AC:115V; Suppressor Type:Varistor; Voltage Rating, DC:150V; Peak Pulse Current IPP @ 8/20µs:4500A; Voltage, Clamping 8/20µs Max:300V; Max Transient Energy 10/1000µs:30J; Capacitance:730pF; Case Style:Radial; Approval Category:UL, CSA; Body Diameter:16.5mm; External Depth:0.8mm; External Length / Height:19mm; Lead Length:30mm; Lead Spacing:7.5mm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Tolerance, Varistor Voltage +:10%; Transient Energy:30J; Voltage, Clamping Max:300V; Voltage, Varistor:180V; Voltage, Varistor at 1mA:180V; Voltage, Varistor at 1mA Max:198V; Voltage, Varistor at 1mA Min:162V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72214-S111-K101
  • B72214S 111K101
  • B72214S-111K101
  • B72214S111K101.
  • S14K115