Littelfuse V120ZA6P

ZA Series 102 VDC 75 V RMS 210 V Clamp 4500 A 1700 pF Radial Lead Varistor
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V120ZA6P.

ODG (Origin Data Global)

Datasheet14 pages7 years ago

element14 APAC

Sager Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+99.29%

CAD Models

Download Littelfuse V120ZA6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.272
$ 0.277
$ 0.277
Stock
116,065
76,679
76,679
Authorized Distributors
6
6
6
Resistance
-
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Radial, Through Hole
Case/Package
-
Metal
Metal
Termination
Radial
Radial
Radial
Number of Turns
-
-
-
Tolerance
10 %
-
-
Power Rating
600 mW
600 mW
600 mW
Composition
Metal Oxide
Metal Oxide
Metal Oxide
Temperature Coefficient
0.05 ppm/°C
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV120ZC6P
Varistor Metal Oxide 75 Volt AC 102 Volt 6500 Amp 132 Volt Through Hole
LittelfuseV150ZA8P
ZA Series 127 VDC 95 V RMS 255 V Clamp 4500 A 1400 pF Radial Lead Varistor
LittelfuseV120ZT6P
ZT Series 102 VDC 75 V RMS 210 V Clamp 4500 A 1700 pF Radial Lead Varistor
Varistor, Metal Oxide, 100V, 14Mm, 10%; |Bourns, Inc. MOV-14D101KTR
PanasonicERZ-V10D151
ZNR SERIES METAL OXIDE VARISTOR 1.1NF 25A, CLAMPING 250V, VARISTOR 150V
PanasonicERZ-V09D151
Znr Mov Transient/Surge Absorbers,type D Rohs Compliant: Yes |Panasonic ERZ-V09D151

Descriptions

Descriptions of Littelfuse V120ZA6P provided by its distributors.

ZA Series 102 VDC 75 V RMS 210 V Clamp 4500 A 1700 pF Radial Lead Varistor
120V 4.5KA 1 108V 132V 102V 75V 22J 2.45nF@1MHz Plugins Through hole mounting 5mm(height)
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 2000A, disc 14mm, RoHS
Littelfuse SCT
ZA SERIES METAL OXIDE VARISTOR 2.45NF 50A, CLAMPING 210V, VARISTOR 108 TO 132V
Var MOV 75VAC/102VDC 4500A 132V Thru-Hole Radial Automotive Bulk
Metal Oxide Varistors 4500A, 75V, 1700pF
210V 108V~132V 4.5kA Radial Leaded Varistors ROHS
Varistor, MOV, ZA Series, 102 V, 4.5 kA,;
Varistor, 22J, Through Hole Mount
RADIAL VARISTOR 14MM ROHS / LEAD FREE
METAL OXIDE VARISTOR, 102V 210V RAD; Voltage Rating VAC: 75V; Voltage Rating VDC: 102V; Product Range: ZA Series; Clamping Voltage Vc Max: 210V; Varistor Case Style: Disc 14mm; Peak Surge Current @ 8/20µS: 4.5kA; Capacitance,

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN