TDK B72214Q0231K101

Leaded Disk Varistors, Max. Operating Voltage [AC]=230Vrms, Max. Surge Current Imax(8/20μs, 1time)=8000A
$ 0.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72214Q0231K101.

TDK

Datasheet25 pages8 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Epcos B72220S0271K101 275V 151J 20mm Standard series Metal Oxide Leaded Varistor
TVS Varistor, 250 V, 320 V, StandarD Series, 650 V, Disc 20mm, Metal Oxide Varistor (MOV)
430V 8KA 1 387V 473V 350V 275V 151J 850pF@1kHz DIP 50.5mm*5.4mm*25.5mm
PanasonicERZ-V14D361
SURGE ABSORBER VARISTOR Varistor, 300V, 130J, Through Hole Mount
PanasonicERZ-E11A361
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA11,D TYPE,360V,BULK,ST
Varistor, Metal Oxide, 360V, 20Mm, 10% Rohs Compliant: Yes |Bourns, Inc. MOV-20D361KTR

Descriptions

Descriptions of TDK B72214Q0231K101 provided by its distributors.

Leaded Disk Varistors, Max. Operating Voltage [AC]=230Vrms, Max. Surge Current Imax(8/20μs,1time)=8000A
Metal 2 Through Hole VARISTOR TVS Varistor 595V 65A 16.5mm 10%
360V 8KA 1 396V 300V 230V 130J 700pF@1kHz 16.5mm*16.5mm*19.5mm
SIOV-Q Metal oxide varistor 230Vrms 0.8W
VARISTOR, METAL OXIDE, 595V, DISC 16.5MM
Varistor, 130J, Through Hole Mount
Varistor, Metal Oxide, 595V, Disc 16.5Mm; Voltage Rating Vac:230V; Voltage Rating V Dc:300V; Product Range:B722 Energetiq Series; Clamping Voltage Vc Max:595V; Varistor Case Style:Disc 16.5Mm; Varistor Type:Metal Oxide Varistor Rohs Compliant: Yes |Epcos B72214Q0231K101

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos