What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERZ-E11A361

Znr Mov Transient, Surgeabsorber, E Series / DIA11, D Type, 360V, Bulk, St
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-E11A361.

Panasonic

Datasheet19 pages11 years ago

Newark

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2012-10-04
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2028-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

PanasonicERZ-V14D361
SURGE ABSORBER VARISTOR Varistor, 300V, 130J, Through Hole Mount
PanasonicERZV14D431
V Series 350 V 275 V RMS 710 V Clamp 450 pF Radial Lead Varistor
PanasonicERZ-V14D391
VARISTOR 390V 6KA DISC 14MM / 390 V 6 kA Varistor 1 Circuit Through Hole Disc 15.5mm
LittelfuseV14E275P
Varistor Metal Oxide 275 Volt AC 350 Volt 6000 Amp 473 Volt Through Hole
TVS Varistor, 250 V, 320 V, AdvanceD B722, 650 V, Disc 14mm, Metal Oxide Varistor (MOV)
LittelfuseV14E250P
UltraMOV Series 320 V 250 V RMS 650 V Clamp 6000 A 500 pF Metal Oxide Varistor

Descriptions

Descriptions of Panasonic ERZ-E11A361 provided by its distributors.

ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA11,D TYPE,360V,BULK,ST
Panasonic ERZE11A361 - Varistors (ZNR Surge Absorber)
VARISTOR Varistor, 300V, 130J, Through Hole Mount
360V 6KA 1 324V 396V 300V 230V 130J 480pF@1kHz 6.1mm*6.1mm*17mm
Var MOV 230VAC/300VDC 6000A 360V Radial Bulk
Surge Absorber Units, 360V, 6000A
Panasonic SCT
Varistor, Large Surge, Transient, 360V; Voltage Rating Vac:230V; Voltage Rating V Dc:300V; Product Range:Znr E11 Series; Clamping Voltage Vc Max:595V; Varistor Case Style:Disc 13Mm; Varistor Type:Zinc Oxide Non-Linear Resistor (Znr);rohs Compliant: Yes |Panasonic ERZE11A361

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZE11A361