Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-V14D361

SURGE ABSORBER VARISTOR Varistor, 300V, 130J, Through Hole Mount
$ 0.336
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V14D361.

Panasonic

Datasheet24 pages11 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
-48.22%

CAD Models

Download Panasonic ERZ-V14D361 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1996-04-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

430V 6KA 1 387V 473V 350V 275V 130J 530pF@1kHz Through hole mounting 25mm*5.9mm*20mm
PanasonicERZ-E11A361
360V 6KA 1 324V 396V 300V 230V 130J 480pF@1kHz Plugins Through hole mounting 6.1mm*6.1mm*17mm
PanasonicERZ-E11A431
430V 6KA 1 387V 473V 350V 275V 155J 400pF@1kHz Plugins Through hole mounting 37mm*6.4mm*6.4mm
PanasonicERZ-E11A391
390V 6KA 1 351V 429V 320V 250V 140J 450pF@1kHz Plugins Through hole mounting 37mm*6.2mm*17mm
LittelfuseV14E275P
Varistor Metal Oxide 275 Volt AC 350 Volt 6000 Amp 473 Volt Through Hole
LittelfuseV14E250P
UltraMOV Series 320 V 250 V RMS 650 V Clamp 6000 A 500 pF Metal Oxide Varistor

Descriptions

Descriptions of Panasonic ERZ-V14D361 provided by its distributors.

SURGE ABSORBER VARISTOR Varistor, 300V, 130J, Through Hole Mount
VARISTOR, 360V, 6kA, 595V, 14MM DISC; Peak Surge Current @ 8/20µS:6kA; Varistor Case:Disc 14mm; Clamping Voltage Vc Max:595V; Peak Energy (10/1000uS):130J; Voltage Rating VDC:300V; Voltage Rating VAC:230Vrms ;RoHS Compliant: Yes
VARISTOR, 14MM DISC, 360V; Series:V; Peak Energy (10/1000uS):130J; Voltage Rating VDC:300V; Voltage Rating VAC:230V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Clamping Voltage:595V; Suppressor Type:Absorber; Surge Current:6kA; Varistor Voltage @ 1mA:360V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZV14D361