EPCOS B72220S0271K101

430V 8KA 1 387V 473V 350V 275V 151J 850PF@1KHZ DIP 50.5MM*5.4MM*25.5MM
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72220S0271K101.

Future Electronics

Datasheet47 pages8 years ago
Datasheet36 pages18 years ago

Ciiva

Newark

TME

Farnell

Inventory History

3 month trend:
+63.47%

CAD Models

Download EPCOS B72220S0271K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.207
$ 0.347
Stock
3,069,211
525,338
Authorized Distributors
6
6
Resistance
-
-
Mount
Radial, Through Hole
Through Hole
Case/Package
Radial
Metal
Termination
-
-
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
1 W
1 W
Composition
Metal Oxide
-
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Varistor, Circuit Protection; 275Vrms; 710V; 8000A; Metal Oxide; 630pF; Wire; 1W; 25ns
Varistor, Circuit Protection; 300Vrms; 775V; 8000A; Metal Oxide; 580pF; Wire; 1W; 25ns
Epcos St&ard Series Metal Oxide Varistor 540pF 100A; Clamping 840V; Varistor 510V
Varistor, Metal Oxide, 430V, 20Mm, 10% Rohs Compliant: Yes |Bourns, Inc. MOV-20D431KTR
LittelfuseV320LA40BP
VARISTOR, CIRCUIT PROTECTION, 320VAC/420VDC, 810V, 100A, METAL OXIDE, 750PF
LittelfuseV300LA40AP
LA Series 405 VDC 300 V RMS 775 V Clamp 6500 A 800 pF Radial Lead Varistor

Descriptions

Descriptions of EPCOS B72220S0271K101 provided by its distributors.

430V 8KA 1 387V 473V 350V 275V 151J 850pF@1kHz DIP 50.5mm*5.4mm*25.5mm
Varistor Temperature range: -40 ... 85 °C Code: S20K275 IEC-climate category: 40/85/56 Pitch: 10 mm Direct voltage max.: 350 V Energy: 151 J Surge current: 6.5 kA
VARISTOR, 151J, 275VAC; Voltage Rating VAC: 275V; Voltage Rating V DC: 350V; Product Range: B722 Series; Clamping Voltage Vc Max: 710V; Varistor Case Style: Radial Leaded; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72220-S0271-K101