Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-V14D681

VARISTOR 680V 5KA DISC 14MM / 680 V 5 kA Varistor 1 Circuit Through Hole Disc 16mm
$ 0.498
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V14D681.

Panasonic

Datasheet24 pages11 years ago

element14 APAC

Farnell

Future Electronics

Master Electronics

Inventory History

3 month trend:
+512%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1996-04-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicERZ-E11A681
Varistor [Panasonic Automotive & Industrial Systems] ERZE11A681 Varistor
PanasonicERZ-E11E681
1120V 0.6W 136J 290pF@1kHz 560V 420V 680V 4500A Radial Leaded Varistors ROHS
PanasonicERZ-E10A681
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 680V
Varistor 750V 6kA 675V 825V 615V 460V 200J 320pF@1kHz TH 25mm L × 20.5mm H
820V 4.5KA 1 738V 902V 670V 510V 157J 240pF@1kHz Plugins Through hole mounting 22mm(height)
LittelfuseV14E440P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS

Descriptions

Descriptions of Panasonic ERZ-V14D681 provided by its distributors.

VARISTOR 680V 5KA DISC 14MM / 680 V 5 kA Varistor 1 Circuit Through Hole Disc 16mm
V Series 560 VDC 420 V RMS 680 V 5 kA Through Hole Transient/Surge Absorber
680V 5KA 1 612V 748V 560V 420V 190J 320pF@1kHz Plugins Through hole mounting 19mm*16m*19mm
VARISTOR, 14MM DISC, 680V; Varistor Type:High Surge Current; Peak Surge Current @ 8/20µs:5kA; Varistor Case:Disc 14mm; Clamping Voltage Vc Max:1.12kV; Peak Energy (10/1000uS):190J; Voltage Rating V DC:560V; Voltage Rating V AC:420V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Operating Temperature Range:-40°C to +85°C; Suppressor Type:Absorber; Varistor Voltage @ 1mA:680V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZV14D681