TDK B72205S0110K111

Metal 2 Through Hole VARISTOR TVS Varistor 36V 1A 5mm 10%
$ 0.173

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72205S0110K111.

IHS

Datasheet16 pages18 years ago

Newark

Inventory History

3 month trend:
Restocked

Related Parts

Varistor, 11 Vrms @ +85 C, 14 VDC @ +85 C, 100 A (Max.) @ +85 C, Metal Oxide
KYOCERA AVXVC080518C400DP
TVS Varistor, 13 V, 18 V, TransGuard, 42 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080518C400RP
TVS Varistor, 13 VAC, 18 VDC, TransGuard, 42 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
LittelfuseV22ZA05P
ZA Series 18 VDC 14 V RMS 51 V Clamp 100 A 400 pF Radial Lead Varistor
LittelfuseV22ZU05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 5mm, RoHS
LittelfuseV22ZT05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 5mm, RoHS

Descriptions

Descriptions of TDK B72205S0110K111 provided by its distributors.

Metal 2 Through Hole VARISTOR TVS Varistor 36V 1A 5mm 10%
18V 100A 1 16.2V 198V 14V 11V 300mJ 1.75nF@1kHz
VARISTOR, 0.3J, 11VAC, FULL REEL
Varistor, 0.3J, 11Vac, Full Reel; Voltage Rating Vac:11V; Voltage Rating V Dc:14V; Product Range:standard Series; Clamping Voltage Vc Max:36V; Varistor Case Style:disc 5Mm; Varistor Type:metal Oxide Varistor (Mov); Peak Surge Currentrohs Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos