Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V22ZT05P

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 5mm, RoHS
$ 0.163
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V22ZT05P.

IHS

Datasheet14 pages7 years ago

Future Electronics

Sager Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 0.163
$ 0.157
$ 0.157
Stock
42,965
72,241
72,241
Authorized Distributors
6
6
6
Clamping Voltage
43 V
51 V
51 V
Max Surge Current
100 A
100 A
100 A
Energy
200 mJ
200 mJ
200 mJ
Voltage Rating (AC)
14 V
14 V
14 V
Voltage Rating (DC)
18 V
18 V
18 V
Capacitance
800 pF
400 pF
400 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseV22ZU05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 5mm, RoHS
LittelfuseV27ZA05P
Varistor Metal Oxide 17 Volt AC 22 Volt 100 Amp 31.1 Volt Through Hole
LittelfuseV27ZT05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 5mm, RoHS
Epcos 16.2 - 19.8V 120A 0.2J 35V Clamp 0805 Metal Oxide Varistor

Descriptions

Descriptions of Littelfuse V22ZT05P provided by its distributors.

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 5mm, RoHS
Littelfuse SCT
Metal Oxide Varistor, 18V, 43V, Rad; |Littelfuse V22ZT05P
Metal Oxide Varistors 14V, 100A, 800pF
Radial Varistor 5MM Rohs / Lead Free
Varistor, 0.2J, Through Hole Mount
VAR MOV 14VAC/18VDC 100A 24.2V RADIAL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN