Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V22ZA05P

ZA Series 18 VDC 14 V RMS 51 V Clamp 100 A 400 pF Radial Lead Varistor
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V22ZA05P.

Farnell

Datasheet14 pages7 years ago
Datasheet14 pages10 years ago
Datasheet13 pages17 years ago

element14

Verical

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+13.57%

Alternate Parts

Price @ 1000
$ 0.157
$ 0.163
$ 0.163
Stock
69,679
42,953
42,953
Authorized Distributors
6
6
6
Clamping Voltage
51 V
43 V
43 V
Max Surge Current
100 A
100 A
100 A
Energy
200 mJ
200 mJ
200 mJ
Voltage Rating (AC)
14 V
14 V
14 V
Voltage Rating (DC)
18 V
18 V
18 V
Capacitance
400 pF
800 pF
800 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseV27ZA05P
Varistor Metal Oxide 17 Volt AC 22 Volt 100 Amp 31.1 Volt Through Hole
LittelfuseV27ZT05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 5mm, RoHS
LittelfuseV22ZU05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 5mm, RoHS
Epcos 16.2 - 19.8V 120A 0.2J 35V Clamp 0805 Metal Oxide Varistor

Descriptions

Descriptions of Littelfuse V22ZA05P provided by its distributors.

ZA Series 18 VDC 14 V RMS 51 V Clamp 100 A 400 pF Radial Lead Varistor
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 35A, disc 5mm, RoHS
Littelfuse SCT
METAL OXIDE VARISTOR 14VAC; Series:ZA; Peak Energy (10/1000uS):0.2J; Voltage Rating VDC:18V; Voltage Rating VAC:14V; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC (15-Dec-2010); Capacitance:800pF; Clamping Voltage:43V; Clamping Voltage @ 8/20µs Max:43V; Package / Case:Disc; Peak Pulse Current IPP @ 8/20µs:100A; Suppressor Type:Transient Voltage; Surge Current:100A; Termination Type:Radial Leaded

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V22ZA05P.
  • V22ZA05P..