KYOCERA AVX VC080518C400RP

TVS Varistor, 13 VAC, 18 VDC, TransGuard, 42 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VC080518C400RP.

Inventory History

3 month trend:
-46.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

LittelfuseV18MLA0805H
MLA Series 0805 18 VDC 14 V RMS 44 V Clamp 120 A 520 pF SMT Multilayer Varistor
LittelfuseV18MLA0805NH
MLA Series 0805 18 VDC 14 V RMS 44 V Clamp 120A 520 pF SMT Multilayer Varistor
VARISTOR 25V 120A 0805 / 25 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Varistor, 11 Vrms @ +85 C, 14 VDC @ +85 C, 100 A (Max.) @ +85 C, Metal Oxide
Epcos B72205S0110K101 11V 0.3J 5mm Standard series Metal Oxide Leaded Varistor
Var MLV 14VAC/18VDC 120A 22V 0805 SMD Automotive T/R

Descriptions

Descriptions of KYOCERA AVX VC080518C400RP provided by its distributors.

TVS Varistor, 13 VAC, 18 VDC, TransGuard, 42 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
0805 18 V 550 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor
25.5V 100A 1 22.95V 2.805KV 18V 13V 300mJ 550pF@1kHz 0805 2mm*1.25mm*1.02mm
Width = 1.25 / Length mm = 2 / Rated Current A = 100 / Voltage Rating V = 25.5 / Storage Temperature Min. °C = -55 / Height mm = 1 / Storage Temperature Max. °C = 125
Varistor, 25.5V, 42V, 0805; Voltage Rating Vac:13V; Voltage Rating Vdc:18V; Product Range:Transguard Series; Clamping Voltage Vc Max:42V; Varistor Case Style:0805 [2012 Metric]; Peak Surge Current @ 8/20 S:100A; Capacitance, Cd:550Pfrohs Compliant: Yes |Kyocera Avx VC080518C400RP.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC080518C400RP.