TDK B59970C120A70

B59970 Series 9.4 Ohm 150 mA ±25 % PTC Thermistor for Overcurrent Protection
$ 0.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B59970C120A70.

IHS

Datasheet15 pages12 years ago

Newark

Future Electronics

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

B59970 Series 9.4 Ohm 90 mA ±25% PTC Thermistor for Overcurrent Protection
B57238 Series 5 A 10 Ohm 20 % Radial Through Hole NTC Thermistor
NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 10ohm, Through Hole Mount
VishaySL1010003
NTC Thermistor, 10ohm, Through Hole Mount
VishaySL1210006
NTC Thermistor, 10ohm, Through Hole Mount
VishaySL1210005
NTC Thermistor, 10ohm, Through Hole Mount

Descriptions

Descriptions of TDK B59970C120A70 provided by its distributors.

B59970 Series 9.4 Ohm 150 mA ±25 % PTC Thermistor for Overcurrent Protection
Thermistor PTC 9.4Ohm 25% 2-Pin Radial Cardboard Strip
Thermistor Resistance technical notation: 9R4 Temperature range: -40 ... 125 °C IEC-climate category: 40/125/56 Pitch: 5 mm Disc diameter max.: 9 mm Disc thickness: 3.5 mm Overall height: 12.5 mm Rated current: 150 mA Reference temperature: 120 °C Resistance @ reference temperature: 9.4 Ohm Switched current: 0.3 A
THERMISTOR, PTC; Thermistor Type:PTC; Resistance:9.4ohm; Operating Temperature Range:-40°C to +125°C; Operating Voltage Range:80V; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Body Diameter:9mm; Current Temperature:120°C; Lead Length:35mm; Operating Temperature Max:+125°C; Operating Voltage:80V; Package / Case:Radial; Reference Voltage:63V; Resistance Temperature:25°C; Resistance Tolerance:± 25%; Resistance Tolerance +:25%; Resistance Tolerance -:25%; Series:B599; Tripping Current:0.3A; Tripping Temperature:120°C; Voltage Rating V DC:80V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59970-C120-A70
  • B59970C 120A 70
  • B59970C120A70.