TDK B59945C160A70

Thermistor PTC 0.45Ohm 25% 2-Pin Radial Cardboard Strip
$ 1.245
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B59945C160A70.

Newark

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Radial 2 Through Hole PTC THERMISTOR (Type) PTC Resettable Fuse 20V 1.5A 25% 0.45Ohm
Radial 2 Through Hole PTC THERMISTOR (Type) PTC Resettable Fuse 30V 1.8A 22mm 25%
SMD Resettable Fuse, PPTC, 3425 (8763 Metric), MF-SM, 15 V, 1.5 A, 3 A, 5 s
PTC Resettable Fuse 1.5A(hold) 3A(trip) 33V 40A 1.9W 5s 0.06Ohm SMD Solder Pad 9.5 X 6.71 X 3mm T/R Automotive
PTC Resettable Fuse 1.5A(hold) 3A(trip) 15V 40A 1.1W 0.8s 0.05Ohm SMD Solder Pad 2018 T/R Automotive
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), PTS1812, 12 VDC, 1.5 A, 3 A, 500 ms

Descriptions

Descriptions of TDK B59945C160A70 provided by its distributors.

Thermistor PTC 0.45Ohm 25% 2-Pin Radial Cardboard Strip
PTC Thermistor, 0.45ohm, Through Hole Mount
PTC THERMISTOR C945-A 160-A 70 16X1
PTC RESETTABLE 1.5A 12V RAD
B59945C160A70 EPCOS (TDK)
PTC THERMISTOR
PTC DISK 0.45R 12V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59945-C160-A70
  • B59945C 160A 70