Bourns MF-SMDF150-2

PTC Resettable Fuse 1.5A(hold) 3A(trip) 15V 40A 1.1W 0.8s 0.05Ohm SMD Solder Pad 2018 T/R Automotive
$ 0.265
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-SMDF150-2.

IHS

Datasheet7 pages3 years ago

Farnell

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
-2.57%

CAD Models

Download Bourns MF-SMDF150-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2004-12-10
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

LittelfuseRF1437-000
PTC Resettable Fuse 1.5A(hold) 3A(trip) 6VDC 40A 0.8W 1s 0.04Ohm SMD Solder Pad 1210 T/R
TE ConnectivityMICROSMD150F-2
Fuse;Resettable;1.5A;Sz 1210;Dims 0.135x0.11x0.048";SMT;6VDC;DCR 0.11 Ohms;PCB
LittelfuseRF0325-000
PTC Resettable Fuse, 0.07ohm, Surface Mount
PTC Resettable Fuse 1.5A(hold) 3A(trip) 33V 40A 1.9W 5s 0.06Ohm SMD Solder Pad 9.5 X 6.71 X 3mm T/R Automotive
PTC Resettable Fuse 1.5A(hold) 3A(trip) 6V 40A 0.6W 5s 0.03Ohm SMD Solder Pad 1210 T/R Automotive
Bel Fuse0ZCF0150FF2C
SMD Resettable Fuse, PPTC, 2920 [7351 Metric], 0ZCF, 33 VDC, 1.5 A, 3 A, 2 s

Descriptions

Descriptions of Bourns MF-SMDF150-2 provided by its distributors.

PTC Resettable Fuse 1.5A(hold) 3A(trip) 15V 40A 1.1W 0.8s 0.05Ohm SMD Solder Pad 2018 T/R Automotive
PTC fuse, self-resetting, SMD 2018, 15 V (DC), 40 A, 3 A (trip), 1.5 A (hold), MF-SMDF150-2
SMD Resettable Fuse, PPTC, 2018 (5045 Metric), MF-SMDF, 15 V, 1.5 A, 3 A, 800 ms
burns Resettable fuse (PTC), 15V, 3A, hold_current1.5A
Ptc Resettable 1.5A 15V Smd 2018 Rohs Compliant: Yes
PTC Resettable Fuse, 0.05ohm, Surface Mount
PTC Resettable Fuse 40A 15V T/R
Avnet Japan
FUSE, PTC RESET, 15V, 1.5A, 2018; Holding Current: 1.5A; Tripping Current: 3A; Initial Resistance Max: 0.17ohm; Operating Voltage: 15V; PTC Fuse Case Style: 2018 ^5045 Metric]; External Depth: 0.7mm; Initial

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-SMDF150-2.