Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton PTS181212V150

SMD Resettable Fuse, PPTC, 1812 (4532 Metric), PTS1812, 12 VDC, 1.5 A, 3 A, 500 ms
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PTS181212V150.

IHS

Datasheet5 pages4 years ago

Arrow Electronics

Sager Electronics

HQonline

_legacy Avnet

Inventory History

3 month trend:
+19.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE ConnectivityMINISMDC150F-2
Fuse;Resettable;1.5A;Sz 1812;Dims 0.186x0.134x0.019";SMT;6VDC;DCR 0.11 Ohms;PCB
Littelfuse1210L150THWR
PTC Resettable Fuse 1.5A(hold) 3A(trip) 6VDC 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1210 T/R
TE ConnectivityMINISMDC150F/12-2
Fuse;Resettable;1.5A;Sz 1812;Dims 0.19x0.134x0.019";SMT;12VDC;DCR 0.11 Ohms;PCB
TE ConnectivityMINISMDC150F/16-2
MINISMDC Series 1812 1.5 A 2.8 A Trip PolySwitch SMT Resettable Device
Bel Fuse0ZCG0150FF2C
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG, 8 VDC, 1.5 A, 3 A, 500 ms
Bel Fuse0ZCH0150FF2E
SMD Resettable Fuse, PPTC, 1210 (3225 Metric), 0ZCH, 6 VDC, 1.5 A, 3 A, 500 ms

Descriptions

Descriptions of Eaton PTS181212V150 provided by its distributors.

SMD Resettable Fuse, PPTC, 1812 (4532 Metric), PTS1812, 12 VDC, 1.5 A, 3 A, 500 ms
Fuse 100A 1.5A 12V 3A 40mΩ 110mΩ 500ms 1812 SMD 4.55mm × 3.24mm × 1mm
PTC Resettable Fuse, 0.04ohm, Surface Mount
PTC Resettable Fuse 100A 12VDC T/R
FUSE, PTC RESET,12 VDC,1.5 A,SMD; Holding Current:1.5A; Tripping Current:3A; Initial Resistance Max:0.04ohm; Operating Voltage:12V; Series:PolyTron; PTC Fuse Case:1812; Operating Voltage Max:12VDC ;RoHS Compliant: Yes
PPTC RESETTABLE FUSE, 1.5A, 12VDC, SMD; Thermistor Mounting: SMD; Product Range: PolyTron PTS1812 Series; Holding Current: 1.5A; Tripping Current: 3A; Voltage Rating: 12VDC; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTS181212V150.