Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-SM150/33-2

PTC Resettable Fuse 1.5A(hold) 3A(trip) 33V 40A 1.9W 5s 0.06Ohm SMD Solder Pad 9.5 X 6.71 X 3mm T/R Automotive
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-SM150/33-2.

Newark

Datasheet7 pages4 years ago
Datasheet4 pages17 years ago
Datasheet4 pages11 years ago

Upverter

element14 APAC

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+48.63%

CAD Models

Download Bourns MF-SM150/33-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2002-05-09
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE ConnectivitySMD150F/33-2
PTC Resettable Fuse 1.5A(hold) 3A(trip) 33VDC 40A 1.9W 5s 0.08Ohm SMD Solder Pad 3425 T/R
PTC Resettable Fuse 1.5A(hold) 3A(trip) 6V 40A 0.6W 5s 0.03Ohm SMD Solder Pad 1210 T/R Automotive
LittelfuseRF0308-000
SMD/TH Mount, 5s@, 8A 3A, 60mΩ 15V 250mΩ 125A 1.5A, 6.71mm W × 6.71mm H
LittelfuseRF0311-000
PTC Resettable Fuse 1.5A(hold) 3A(trip) 33VDC 40A 1.9W 5s 0.08Ohm SMD Solder Pad 3425 T/R
LittelfuseRF2285-000
Resettable Fuses - PPTC POLYSWITCH SMD RESETTABLE FUSE
PTC Resettable Fuse 1.5A(hold) 3A(trip) 15V 40A 1.1W 0.8s 0.05Ohm SMD Solder Pad 2018 T/R Automotive

Descriptions

Descriptions of Bourns MF-SM150/33-2 provided by its distributors.

PTC Resettable Fuse 1.5A(hold) 3A(trip) 33V 40A 1.9W 5s 0.06Ohm SMD Solder Pad 9.5 X 6.71 X 3mm T/R Automotive
PTC fuse, self-resetting, SMD, 33 V (DC), 40 A, 3 A (trip), 1.5 A (hold), MF-SM150/33-2
Fuse; Resettable; 0.15A; Dims 0.374x0.264x0.125"; SMT; 33VDC; DCR 0.06 Ohms; PCB
SMD Resettable Fuse, PPTC, 3425 (8763 Metric), MF-SM, 33 V, 1.5 A, 3 A, 5 s
Bourns PTC Resettable Fuse, 33V, 3A, Ihold 1.5A
PTC Resettable Fuse, 0.06ohm, Surface Mount
Resettable Fuses – PPTC; BOURNS; MF-SM150/33-2; 1.5 A; 3 A; 40 A; 1.9 W
PTC RESETTABLE FUSE 33V 40A 1.9W SMD
SMD Resettable Fuses 15Volts 100Amps Hold 1.5A Trip 3A
FUSE, PTC RESET, 33V, 1.5A, SMD; Holding Current: 1.5A; Tripping Current: 3A; Initial Resistance Max: 0.23ohm; Operating Voltage: 33V; PTC Fuse Case Style: SMD; External Depth: 5.44mm; Initial Resistance Min:
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Width mm = 6.7 / Moisture Sensitivity Level (MSL) = 1 (Unlimited) / Resistance Max. mOhm = 230 / Voltage Rating V = 33 / Rated Current A = 40 / Resistance Min. mOhm = 60 / Length mm = 9.5 / Trip Current A = 3 / Height mm = 3 / Holding Current @ 23 °C A = 1.5

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-SM150/33-2.