Bourns MF-SM150-2

PTC fuse, self-resetting, SMD, 15 V (DC), 100 A, 3 A (trip), 1.5 A (hold), MF-SM150-2
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-SM150-2.

IHS

Datasheet7 pages4 years ago

Farnell

Newark

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-1.23%

CAD Models

Download Bourns MF-SM150-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsMF-S150
PTC Resettable Fuse 1.5A(hold) 3A(trip) 15V 100A 1.3W 5s 0.05Ohm SMD Solder Pad 12.4 X 11 X 1.1mm Bulk
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), PTS1812, 12 VDC, 1.5 A, 3 A, 500 ms
Bel Fuse0ZCG0150BF2C
Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG Series, 24 VDC, 1.5 A, 3 A, 1.5 s
Bel Fuse0ZCG0150FF2C
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG, 8 VDC, 1.5 A, 3 A, 500 ms
Littelfuse1206L150THWR
PTC Resettable Fuse 1.5A(hold) 3A(trip) 8VDC 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1206 T/R
Bel Fuse0ZCJ0150FF2C
PTC Resettable Fuse 1.5A(hold) 3A(trip) 8VDC 100A 0.8W 1s 0.04Ohm SMD Solder Pad 1206 T/R Automotive

Descriptions

Descriptions of Bourns MF-SM150-2 provided by its distributors.

PTC fuse, self-resetting, SMD, 15 V (DC), 100 A, 3 A (trip), 1.5 A (hold), MF-SM150-2
Bourns Resettable fuse (PTC), 15V, 3A, hold_current1.5A
SMD Resettable Fuse, PPTC, 3425 (8763 Metric), MF-SM, 15 V, 1.5 A, 3 A, 5 s
SMD Resettable Fuses 15Volts 100Amps Hold 1.5A Trip 3A
PTC Resettable Fuse, 0.06ohm, Surface Mount
PTC Resettable Fuse 1.5A(hold) 3A(trip) 15V 100A 1.9W 5s 0.06Ohm SMD Solder Pad 9.5 X 6.71 X 3mm T/R Automotive AEC-Q200
FUSE, PTC, RESETTABLE, SMD, 3425, 1.5A
FUSE, PTC RESET, 15V, 1.5A, SMD; Holding Current: 1.5A; Tripping Current: 3A; Initial Resistance Max: 0.25ohm; Operating Voltage: 15V; Series: MF-SM; PTC Fuse Case: SMD; External Depth: 3mm; Initial Resistance
Fuse, Ptc Reset, 15V, 1.5A, Smd, Full Reel; Pptc Case Style:3425 (8763 Metric); Product Range:Mf-Sm Series; Voltage Rating:15Vdc; Holding Current:1.5A; Trip Current:3A; Time To Trip:5S; Current Rating Max:100A; External Depth:3Mm Rohs Compliant: No |Bourns, Inc. MF-SM150-2.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-SM150-2.