TDK B59100M1060A070

Motor Protection Sensors, Sensing temperature = 60℃, Max. rated resistance = 100Ω
$ 3.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B59100M1060A070.

IHS

Datasheet11 pages12 years ago

Burklin Elektronik

Newark

Ciiva

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-03-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

NTC-Resistor wired up [BC Components] NTCLE100E3103JB0 NTC-Resistor wired up
NTC-Resistor wired up [BC Components] NTCLE100E3102JB0 NTC-Resistor wired up
NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 10ohm, Through Hole Mount
NTCLE100 Series NTC 3.3 kOhm ±0.75 % Radial Leaded Standard Precision Thermistor
PTC Thermistors for Overcurrent Protection, Max. operating voltage=30V, Rated resistance=0.8Ω
82 Ohm 20% Tolerance Radial Through Hole PTC Thermistor

Descriptions

Descriptions of TDK B59100M1060A070 provided by its distributors.

Motor Protection Sensors, Sensing temperature = 60℃, Max. rated resistance = 100Ω
Bulk 570OHM AT 60DEG CEL 2 Through Hole PTC Thermistor 30V 40C 100Ohm
Thermistor PTC 100 Ohm 2-Pin Wire Bulk
PTC THERMISTOR M 1100-A 60-A 70 NAT 60 GRAD C
PTC Thermistor, 100ohm, Chassis Mount
Thermistor Temperature range: -25 ... 180 °C Disc diameter max.: 3 mm Disc thickness: 3 mm Insulation test voltage: 2.5 kV Max. resistance @ T R : 100 Ohm Overall height: 10 mm Reference temperature: 60 °C
PTC THERMISTOR, 100R, THT; Zero Power Resistance at 25°C: 100ohm; Thermistor Mounting: Through Hole; Product Range: B59100 Series; Operating Voltage Max: 30VDC; Applications: Limit Temperature Monitoring & Thermal Protection;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos