Vishay NTCLE100E3332JB0

NTCLE100 Series NTC 3.3 kOhm ±0.75 % Radial Leaded Standard Precision Thermistor
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCLE100E3332JB0.

Newark

Datasheet17 pages5 years ago
Datasheet17 pages16 years ago

element14 APAC

Future Electronics

_legacy Avnet

TME

Inventory History

3 month trend:
-3.35%

CAD Models

Download Vishay NTCLE100E3332JB0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-10-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityRXEF025
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 72V 0.45W 2.5s 1.25Ohm Radial 7.4 X 3mm Bag
NTC Inrush Current Limiters, Resistance (at 25℃)=3Ω, Maximum Current=7A

Descriptions

Descriptions of Vishay NTCLE100E3332JB0 provided by its distributors.

NTCLE100 Series NTC 3.3 kOhm ±0.75 % Radial Leaded Standard Precision Thermistor
NTC-Resistor wired up [BC Components] NTCLE100E3332JB0 NTC-Resistor wired up
3.3kΩ 500mW ±5% ±0.75% Plugin,P=2.54mm NTC Thermistors ROHS
THERM NTC 3.3KOHM 3977K BEAD / NTC Thermistor 3.3k Bead
NTC CU 0.6 LD CODED 3K3 5% BULK E3
NTC Thermistor, 3300ohm, Through Hole Mount
3.3K¦¸ ¡À5% 500mW ¡À0.75% 3977K 3mm*9mm
NTCR 3,3mm 3,3K 5% 0,5W B=3977
Thermistors NTC 3K3ohms 5% Radial
THERMISTOR NTC 3.3KOHM 5% 2PIN
THERMISTOR, NTC; Thermistor Type:NTC; Resistance:3.3kohm; Thermistor Tolerance:-5% to +5%; Beta Value (K):3977K; Thermistor Case Style:Radial Leaded; No. of Pins:2; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Beta Value Lower Limit Temperature:25°C; External Depth:3mm; External Length / Height:4mm; External Width:3.5mm; Lead Length:17mm; Lead Spacing:2.54mm; Operating Temperature Range:-40°C to +125°C; Package / Case:Radial; Resistance Temperature:25°C; Resistance Tolerance:± 5%; Resistance Tolerance +:5%; Resistance Tolerance -:5%; Series:23816; Temperature Upper Limit Beta Value:85°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric