Vishay NTCLE100E3103JB0

Thermistor, Ntc, 10 Kohm, Ntcle Series; |Vishay NTCLE100E3103JB0.
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCLE100E3103JB0.

IHS

Datasheet17 pages5 years ago

Newark

Farnell

element14 APAC

element14

Inventory History

3 month trend:
+66.79%

CAD Models

Download Vishay NTCLE100E3103JB0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.29
$ 0.355
$ 0.355
Stock
1,727,992
78,041
78,041
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Hold Current
-
-
-
Trip Current
-
-
-
Time to Trip
-
-
-
Power Rating
500 mW
500 mW
500 mW

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-10-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Thermistor NTC 10K Ohm 5% 2-Pin Radial 4300K >= -3.5 Bulk Automotive
Thermistor NTC 10K Ohm 5% 2-Pin Radial 4300K >= -3.5 Cassette
Thermistor NTC 10KOhm 1% 2-Pin Radial Bulk
NTC THERMISTOR FOR TEMPERATURE MEASUREMENT NTC Thermistor, 10000ohm, Through Hole Mount
Thermistor NTC 10K Ohm 1% 2-Pin 0402 Wire 3434K Bulk
Thermistor NTC 10K Ohm 1% 2-Pin 0402 Wire 3434K Bulk

Descriptions

Descriptions of Vishay NTCLE100E3103JB0 provided by its distributors.

Thermistor, Ntc, 10 Kohm, Ntcle Series; |Vishay NTCLE100E3103JB0.
NTC-Resistor wired up [BC Components] NTCLE100E3103JB0 NTC-Resistor wired up
NTCLE100E3 Series 10 kOhm 3977 K ±5% Radial Lead NTC Thermistor
THERMISTOR, NTC; Thermistor Type:NTC; Resistance:10kohm; Thermistor Tolerance:-5% to 5%; Beta Value (K):3977K; Operating Temperature Range:-40°C to +125°C; Thermistor Case Style:Radial Leaded; No. of Pins:2; Beta Value Lower Limit Temperature:25°C; External Depth:3mm; External Length / Height:4mm; External Width:3.5mm; Lead Length:17mm; Lead Spacing:2.54mm; Operating Temperature Max:+125°C; Package / Case:Radial; Resistance Temperature:25°C; Resistance Tolerance:± 5%; Resistance Tolerance +:5%; Resistance Tolerance -:5%; Series:23816; Temperature Upper Limit Beta Value:85°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTCLE100E3103JB0.