TDK B59955C0120A070

PTC Thermistors for Overcurrent Protection, Max. operating voltage=30V, Rated resistance=0.8Ω
$ 0.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B59955C0120A070.

Burklin Elektronik

Datasheet11 pages7 years ago

IHS

Newark

Farnell

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-03-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TE ConnectivityLVR075S
Fuse;Resettable;0.75A;Dims 0.45x0.19x0.92";Silicone;Radial;240VAC;DCR 0.483 Ohms

Descriptions

Descriptions of TDK B59955C0120A070 provided by its distributors.

PTC Thermistors for Overcurrent Protection, Max. operating voltage=30V, Rated resistance=0.8Ω
B59955 Series 0.8 Ohm 850 mA ±25 % PTC Thermistor for Overcurrent Protection
Epcos 0.8Ohms Protection PTC Thermistor; 13.5 (Dia.) x 3.5mm
Thermistor PTC 0.8 Ohm 25% 2-Pin Radial Strip Automotive
Epcos B59955-C120-A70 0.8 Ohms 5.5A 30V PTC Thermistor
THERMISTOR, PTC; Thermistor Type:PTC; Resistance:0.8ohm; Operating Temperature Range:-40°C to +125°C; Operating Voltage Range:30V; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Body Diameter:13.5mm; Current Temperature:120°C; Lead Length:35mm; Operating Temperature Max:+125°C; Operating Voltage:30V; Package / Case:Radial; Reference Voltage:24V; Resistance Temperature:25°C; Resistance Tolerance:± 25%; Resistance Tolerance +:25%; Resistance Tolerance -:25%; Series:B599; Tripping Current:1.7A; Tripping Temperature:120°C; Voltage Rating V DC:30V
Thermistor Resistance technical notation: 0E8 Temperature range: -40 ... 125 °C IEC-climate category: 40/125/56 Pitch: 5 mm Disc diameter max.: 13.5 mm Disc thickness: 3.5 mm Overall height: 17 mm Rated current: 850 mA Reference temperature: 120 °C Resistance @ reference temperature: 0.8 Ohm Switched current: 1.7 A

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59955-C0120-A070
  • B59955-C120-A70
  • B59955C 120A 70
  • B59955C0120A070.
  • B59955C120A 70
  • B59955C120A70