TDK B57550G1103F

NTC THERMISTOR FOR TEMPERATURE MEASUREMENT NTC Thermistor, 10000ohm, Through Hole Mount
$ 1.034
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57550G1103F.

Newark

Datasheet22 pages11 years ago

Future Electronics

Inventory History

3 month trend:
Restocked

Related Parts

NTC-Resistor wired up [BC Components] NTCLE100E3103JB0 NTC-Resistor wired up
NTC-Resistor wired up [BC Components] NTCLE100E3102JB0 NTC-Resistor wired up
NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 10ohm, Through Hole Mount
NTCLE100 Series NTC 3.3 kOhm ±0.75 % Radial Leaded Standard Precision Thermistor
PTC Thermistors for Overcurrent Protection, Max. operating voltage=30V, Rated resistance=0.8Ω
82 Ohm 20% Tolerance Radial Through Hole PTC Thermistor

Descriptions

Descriptions of TDK B57550G1103F provided by its distributors.

NTC THERMISTOR FOR TEMPERATURE MEASUREMENT NTC Thermistor, 10000ohm, Through Hole Mount
Epcos 10kOhms 32mW Measurement NTC Thermistor; 7s; 1.3 (Dia.) x 2.2mm
Thermistor NTC 10K Ohm 1% 2-Pin Radial 3478K >= -3.5 Bulk Automotive
Thermistor Type:Bead, Radial Leaded; Resistance (25°C):10Kohm; Product Range:B57550G Series; B-Constant:3625K; B-Constant Tolerance:± 1%; Probe Material:-; Lead Length:71Mm; Operating Temperature Min:-55°C; Qualification:Aec-Q200 Rohs Compliant: Yes |EPCOS (TDK) B57550G1103F.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57550G1103F.