TDK B57238S509M

Thermistor NTC 5 Ohm 20% 2-Pin Radial Bulk Automotive
$ 0.701
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57238S509M.

Farnell

Datasheet15 pages17 years ago
Datasheet0 pages0 years ago
Datasheet6 pages20 years ago
Datasheet0 pages0 years ago

Newark

Future Electronics

DigiKey

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Inrush current limiters include PTC and NTC Thermistors.
Epcos 5Ohms 3000mW NTC Thermistor; 70s; 13 (Dia.) x 6 x 20mm
Thermistor, ICL NTC, 5 Ohm, 15 mm, 5 A, B57237S0
VishaySL155R007
NTC Thermistor, Through Hole Mount
VishaySL155R006
NTC Thermistor, 50J, 5ohm, Through Hole Mount
VishaySL125R005
Thermistor, Icl Ntc, 5 Ohm, -20%-+20%; |Ametherm SL12 5R005

Descriptions

Descriptions of TDK B57238S509M provided by its distributors.

Thermistor NTC 5 Ohm 20% 2-Pin Radial Bulk Automotive
Thermistor, ICL NTC, 5 Ohm, 16 mm, 6.4 A, B57238S0
S238 Series Ø16mm 5 O ±20% 6.4 A LS=7.5mm Inrush Current Limiting NTC Thermistor
NTC Thermistor, 5ohm, Through Hole Mount
NTC Thermistors 5 Ohms 6.4amps 2965k

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57238-S509-M
  • B57238S 509M