TDK B32523Q3105K289

Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
$ 0.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32523Q3105K289.

TDK

Datasheet44 pages5 years ago

Ciiva

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK B32523Q3105K289 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.486
$ 0.531
$ 0.531
Stock
18,809
115,481
115,481
Authorized Distributors
3
5
5
Capacitance
1 µF
1 µF
1 µF
Dielectric
PET
PET
PET
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Termination
Radial
-
-
Height - Seated (Max)
15.0114 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicECQ-E2105KB
Capacitor Film 1uF 250 Volt PET 10% (15.3 X 7 X 14mm) Radial 12.5 mm 105C Bulk
Cap Film 1uF 250V PET 10% (17.5 X 8.5 X 15mm) Radial 15mm Loose in Box
PanasonicECQ-E2105KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupR60IN4100AA30K
Cap Film 1uF 250V PET 10%( 26.5 X 6 X 15mm) Radial Wound 22.5mm 105C Bulk Automotive AEC-Q200
Cap Film 1uF 250V PET 10%( 18 X 8.5 X 14.5mm) Radial Wound 15mm 125C Automotive T/R
Cap Film 1uF 250V PET 10%( 18 X 8.5 X 14.5mm) Radial Stacked 15mm 125C Automotive T/R

Descriptions

Descriptions of TDK B32523Q3105K289 provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
B32523 FILM CAPACITOR Radial Film Capacitor 10% 1muF 160V
Metallized Polyester Capacitors (MKT), 1uF, 250V DC, 6mm(W) x 15mm(H) x 26.5mm(L)
FILM CAP MKT BOX 1.0µF 10% 250Vdc LS 22.5mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32523-Q3105-K-289