TDK B32522N3105K189

Cap Film 1uF 250V PET 10%( 18 X 8.5 X 14.5mm) Radial Wound 15mm 125C Automotive T/R
$ 0.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32522N3105K189.

ODG (Origin Data Global)

Datasheet44 pages5 years ago

Newark

Ciiva

TME

_legacy Avnet

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cap Film 1uF 250V PET 10%( 18 X 8.5 X 14.5mm) Radial Stacked 15mm 125C Automotive T/R
PanasonicECQ-E2105KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
PanasonicECQ-E2105KB
Capacitor Film 1uF 250 Volt PET 10% (15.3 X 7 X 14mm) Radial 12.5 mm 105C Bulk
Yageo GroupR60IN4100AA30K
Cap Film 1uF 250V PET 10%( 26.5 X 6 X 15mm) Radial Wound 22.5mm 105C Bulk Automotive AEC-Q200
Cap Film 1uF 250V PET 10%( 26.5 X 6 X 15mm) Radial Wound 22.5mm 125C Bulk Automotive AEC-Q200
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of TDK B32522N3105K189 provided by its distributors.

Cap Film 1uF 250V PET 10%( 18 X 8.5 X 14.5mm) Radial Wound 15mm 125C Automotive T/R
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Metallized Polyester Capacitors (MKT), 1uF, 250V DC, 8.5mm(W) x 14.5mm(H) x 18mm(L)
FILM CAPACITOR Radial Film Capacitor 10% 1muF 160V
CAP, 1µF, 250V, 10%, PET; Capacitance: 1µF; Voltage Rating: 250V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: B32522 Series; Capacitor Case Style: -; Capacitor Terminals: Radial Lead

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32522-N3105-K189
  • B32522N3105K189.